mPm DIN Valve Connectors
Molex offers their mPm DIN valve connectors with IP67 sealing properties and cable retention
Molex's external-thread DIN valve connectors, with unsurpassed IP67 sealing properties and superior cable retention, increases performance, simplifies manufacturing processes, reduces inventory, and lowers applied costs for hydraulic, pneumatic, and electromagnetic devices.
The Brad mPm range of DIN connectors is used extensively to provide electrical connection in a wide range of applications. The most common application for mPm DIN connectors is in conjunction with pneumatic, hydraulic, or electromagnetic devices, including solenoid valves. Other applications include pressure transducers, proximity switches, level sensors, limit switches, and low-energy motors.
Molex’s field-attachable, external-nut design is mechanically superior to traditional internal-nut DIN valve connectors, achieving greater cable retention and improved sealing to IP67. Standard internal thread DIN valve connectors are IP65 rated and available with different thread styles, gaskets, and circuitry options.
| Applications | ||
|
|
mPm DIN Valve Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1212050023 | FORM MICRO 2P EXT THRD ASSY BLK | 217 - Immediate | $8.34 | Ver detalhes |
![]() | ![]() | 1210230438 | CONN 192 PG07 BK H6 VALVE GASKET | 197 - Immediate | $5.34 | Ver detalhes |
![]() | ![]() | 1212020017 | TYPE B IND H12 BLK V0 BULK MNT | 199 - Immediate | $3.71 | Ver detalhes |
![]() | ![]() | 1212030013 | TYPE B ISO BLK V0 NBR GKT BULK M | 213 - Immediate | $5.84 | Ver detalhes |
![]() | ![]() | 1212010044 | TYPE A 2P BLK V0 NBR GASKET | 153 - Immediate | $6.94 | Ver detalhes |
![]() | ![]() | 1210360178 | CAB452N PUR 3G050X2000 NE | 0 - Immediate | $31.19 | Ver detalhes |
![]() | ![]() | 1210360256 | DIN/MMC-5P-24V-MM-ST-2M-PUR | 0 - Immediate 33 - Marketplace | $42.15 | Ver detalhes |
![]() | ![]() | 1210360791 | DIN 11MM AC BLK PUR 2M MIC | 0 - Immediate 40 - Marketplace | $29.60 | Ver detalhes |
![]() | ![]() | 1210360804 | IND-B/MMC-5P-MM-ST-2M-PUR | 0 - Immediate 40 - Marketplace | $28.30 | Ver detalhes |
![]() | ![]() | 1210360789 | DIN 18MM AC BLK PUR 2M MIC | 0 - Immediate 111 - Marketplace | $41.04 | Ver detalhes |
![]() | ![]() | 1210360805 | IND-B/MMC-5P-MM-ST-2M-PUR | 0 - Immediate 40 - Marketplace | $31.28 | Ver detalhes |
![]() | ![]() | 1210360195 | DIN/MMC-5P-24V-MM-ST-2M-PUR | 0 - Immediate 110 - Marketplace | $28.88 | Ver detalhes |
![]() | ![]() | 1210360799 | CAB452N PUR 3G050X2000 NE | 0 - Immediate 80 - Marketplace | $21.51 | Ver detalhes |
![]() | ![]() | 1210360392 | DIN 8MM DC BLK PUR 2M MIC | 0 - Immediate 38 - Marketplace | $46.37 | Ver detalhes |