ML-XT Terminals Pre-Crimped Jumper Leads

Molex's ML-XT terminals pre-crimped jumper leads feature leads crimped on both ends

Image of Molex's ML-XT™ Terminals Pre-Crimped Jumper LeadsMolex's rugged ML-XT connection system with market-leading high-performance seal technology is a cost-competitive solution offering superior reliability for critical vehicle-wiring applications in harsh environments.

DigiKey expands its extensive Molex value added assembly program with ready-to-install pre-crimped leads. Pre-crimped jumpers offer a simple and cost-effective solution for any pre-production and prototype requirements. This solution helps customers choose the right connector before investing in application tooling. DigiKey provides socket-to-cable or socket-to-socket leads suitable for wire-to-wire and wire-to-board applications. They are available in lengths starting at 2" and up to 18" (custom lengths are available on request). Over ten wire color options and various gauges are available. Decrease time to market with DigiKey’s Molex jumper leads.

Features and Benefits
  • Available in 50 mm and 450 mm lengths (custom lengths available on request)
  • Leads crimped on both ends
  • Available for most popular Molex families
  • Decrease time to market
  • Ideal for all prototype and pre-production requirements
  • Suitable for wire-to-wire applications and when cut in half, wire-to-board applications
  • Assures high-quality approved materials
  • Helps customers choose the right connector before investing in application tooling

Videos

ML-XT Terminals Pre-Crimped Jumper Leads

ImagemNúmero de peça do fabricanteDescriçãoComprimentoAvailable QuantityPreçoVer detalhes
6" PRE-CRIMP A1857/19 RED0845240004-06-R96" PRE-CRIMP A1857/19 RED6,00" (152,40mm)70 - Immediate$0.76Ver detalhes
6" PRE-CRIMP A1858/19 RED0845240014-06-R76" PRE-CRIMP A1858/19 RED6,00" (152,40mm)430 - Immediate$1.07Ver detalhes
18" PRE-CRIMP A1858/19 BLACK0845240004-18-B7-D18" PRE-CRIMP A1858/19 BLACK18,0" (457,2mm)330 - Immediate$0.76Ver detalhes
18" PRE-CRIMP A1858/19 BLACK0845240004-18-B718" PRE-CRIMP A1858/19 BLACK18,0" (457,2mm)180 - Immediate$0.76Ver detalhes
18" PRE-CRIMP A1857/19 BLACK0845240004-18-B9-D18" PRE-CRIMP A1857/19 BLACK18,0" (457,2mm)390 - Immediate$1.58Ver detalhes
Published: 2017-06-13