Mini50 Sealed Wire-to-Device Receptacle
Molex's sealed wire-to-device receptacles provide protection from water and dust ingress
Delivering significant space savings over traditional USCAR 0.64 mm connectors, Molex's Mini50 sealed wire-to-device receptacles utilize smaller pins, terminals, and wire gauges while providing protection from water and dust ingress. Independent secondary lock (ISL) terminal-retention feature pre-loaded in assembly for applied cost savings. Polarization options eliminate mating and assembly errors and are color-coded to correspond to polarity. The 34967 series features sealed receptacles, and the CTX50 sealed terminals are represented by the 34905 series.
Applications
- Automotive and transportation
- Power steering
- Cameras
- Sensors (parking and radar)
- Braking
- Exterior lighting
- Mirrors
Rectangular Connectors - Housings
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0348944001 | CONN RCPT HSG 8POS 1.80MM | 1490 - Immediate | $1.98 | Ver detalhes |
![]() | ![]() | 0348944002 | CONN RCPT HSG 8POS 1.80MM | 1449 - Immediate | $2.76 | Ver detalhes |
![]() | ![]() | 0348944003 | CONN RCPT HSG 8POS 1.80MM | 1600 - Immediate | $2.76 | Ver detalhes |
![]() | ![]() | 0348944004 | CONN RCPT HSG 8POS 1.80MM | 1600 - Immediate | $2.76 | Ver detalhes |
![]() | ![]() | 0348944009 | CONN RCPT HSG 8POS 1.80MM | 315 - Immediate | $2.60 | Ver detalhes |
![]() | ![]() | 0348944010 | CONN RCPT HSG 8POS 1.80MM | 1600 - Immediate | $2.60 | Ver detalhes |
![]() | ![]() | 0348944011 | CONN RCPT HSG 8POS 1.80MM | 1589 - Immediate | $2.60 | Ver detalhes |
![]() | ![]() | 0348944012 | CONN RCPT HSG 8POS 1.80MM | 1600 - Immediate | $2.60 | Ver detalhes |
![]() | ![]() | 0348948001 | CONN RCPT HSG 16POS 1.80MM | 50 - Immediate | $2.99 | Ver detalhes |
![]() | ![]() | 0348948002 | CONN RCPT HSG 16POS 1.80MM | 618 - Immediate | $3.97 | Ver detalhes |
Terminals
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0349052449 | CTX50 S RCPT TERM SN L1G BWND MS | 139962 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 0349052450 | CTX50 S RCPT TERM SN S2G BWND MS | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 0349056449 | CTX50 S RCPT TERM AG L1G BWND MS | 73009 - Immediate | $0.10 | Ver detalhes |