Mini-Link Tri-Band Wi-Fi®/Bluetooth® External Antenna

Molex's tri-band antenna conveniently mates with an SMA socket

Image of Molex's Mini-Link Tri-Band Wi-Fi/Bluetooth® External Antenna Molex's mini-link tri-band antenna has a low-profile design (35 mm x 8 mm) to provide space-savings and a gold-plated SMA connector on the antenna. The Wi-Fi and Bluetooth-compatible antenna conveniently mates with an SMA socket.

Features
  • Frequency range: 2.4 GHz / 5 GHz / 6 GHz
  • Return loss: <-10 dB / <-5 dB / <-3 dB
  • Average total radiation efficiency: >60% / >60% / >45%
  • Peak gain: 3.4 dBi / 6 dBi / 4.5 dBi
  • Physical size: 30 mm x 8 mm / 35 mm x 8 mm
  • Operating temperature range: -40°C to +85°C
  • Impedance: 50 Ω
  • RF power: 2 W
Markets and applications
  • IoT
    • Wireless solutions
    • Smart factories/industries/cities
    • IoT and IT infrastructures
  • Telecommunications/networking
    • Infrastructure/networking
  • Commercial vehicles
    • Networking
  • Connected home
    • Security and surveillance
    • Home automation
    • Home streaming
    • Entertainment
    • Smart appliances
    • Energy and utilities

Mini-Link Tri-Band Wi-Fi/Bluetooth External Antenna

ImagemNúmero de peça do fabricanteDescriçãoPerda de retornoGanhoAvailable QuantityPreçoVer detalhes
MINI-LINK WI-FI TRI-BAND ANT STR2158720001MINI-LINK WI-FI TRI-BAND ANT STR-10dB, -3dB, -5dB3,4dBi, 4,5dBi, 6dBi388 - Immediate$9.93Ver detalhes
MINI-LINK WI-FI TRI-BAND ANT RIG2158720101MINI-LINK WI-FI TRI-BAND ANT RIG-4dB, -5dB, -10dB3dBi, 3,8dBi, 4,6dBi1045 - Immediate$9.93Ver detalhes
Published: 2021-03-12