Mini-Fit TPA2 Power Connectors

Molex’s Mini-Fit TPA2 power connectors offer polarized housings with isolated terminals, positive locks, and low-engagement forces

Image of Molex's Mini-Fit TPA2 Power ConnectorsMolex’s wide range of OEMs require high-current, high-density power connectors that also support design flexibility. Mini-Fit TPA2 power connectors meet these needs by offering polarized housings with isolated terminals, positive locks, and low-engagement forces.

Mini-Fit TPA2 power connectors provide manufacturers with a secure and reliable solution to ensure proper mating and prevent accidental terminal back-outs that can lead to product failure. The terminal position assurance (TPA) provides a secondary locking feature to reduce assembly error. If a contact is not properly positioned, the TPA will not fully latch onto the housing, alerting the assembler to fix the error. The fully isolated header pins and terminals protect contacts from damage during handling and mating. The positive-lock receptacle makes an audible click when the connection is made to establish that assemblies will not accidentally disengage.

Mini-Fit TPA2 receptacles are backward compatible with Mini-Fit Jr. headers, eliminating the need for customers to make major revisions or investments in their applications all while delivering 9.0 A current rating.

Applications
  • Consumer/home appliances
  • Data/communications
  • Office equipment
  • Automotive
  • Harness manufacturers
  • Non-sealed applications
  • Inside devices
  • Industrial automation
  • Equipment
  • Networks

Mini-Fit TPA2 Dual Row Plugs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PLUG HSG 2POS MINIFIT1727620102CONN PLUG HSG 2POS MINIFIT0 - Immediate
300 - Marketplace
$0.29Ver detalhes
CONN PLUG HSG 4POS 4.20MM1727620104CONN PLUG HSG 4POS 4.20MM1899 - Immediate$0.65Ver detalhes
CONN PLUG HSG 6POS 4.20MM1727620106CONN PLUG HSG 6POS 4.20MM3483 - Immediate$0.97Ver detalhes
CONN PLUG HSG 8POS 4.20MM1727620108CONN PLUG HSG 8POS 4.20MM0 - Immediate$0.99Ver detalhes

Mini-Fit TPA2 Dual Row Receptacle

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 4POS 4.20MM1727080004CONN RCPT HSG 4POS 4.20MM8680 - Immediate$0.52Ver detalhes
CONN RCPT HSG 2POS DL MINI-FIT1727080002CONN RCPT HSG 2POS DL MINI-FIT9929 - Immediate$0.35Ver detalhes
CONN RCPT HSG 6POS 4.20MM1727080106CONN RCPT HSG 6POS 4.20MM828 - Immediate$0.65Ver detalhes
CONN RCPT HSG 8POS 4.20MM1727080108CONN RCPT HSG 8POS 4.20MM239 - Immediate$0.91Ver detalhes

Mini-Fit TPA2 Crimp Terminals

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SOCKET 16AWG CRIMP TIN1727182112CONN SOCKET 16AWG CRIMP TIN4482 - Immediate$0.14Ver detalhes
CONN SOCKET 16AWG CRIMP TIN1727182121CONN SOCKET 16AWG CRIMP TIN60033 - Immediate$0.10Ver detalhes
CONN SOCKET 16AWG CRIMP TIN1727182122CONN SOCKET 16AWG CRIMP TIN7926 - Immediate$0.10Ver detalhes
CONN SOCKET 18-20AWG CRIMP TIN1727183111CONN SOCKET 18-20AWG CRIMP TIN28499 - Immediate$0.11Ver detalhes

Application Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TERMINAL EXTRACT - MINI FIT TPA0638246210TERMINAL EXTRACT - MINI FIT TPA39 - Immediate
90 - Factory Stock
$110.57Ver detalhes
HAND TOOL FOR MINIFIT TPA2002181700HAND TOOL FOR MINIFIT TPA10 - Immediate$557.75Ver detalhes
Published: 2018-10-04