Mini-Fit Sigma Off-The-Shelf (OTS) Cables
Molex's cable assemblies are available in two or four positions in various lengths and multiple connector types
Molex's off-the-shelf (OTS) mini-fit Sigma dual-row tin discrete-wire cable assemblies deliver up to 11.5 A of current and offer a variety of circuit sizes to facilitate both prototyping and global preproduction. These cable assemblies are available in two or four positions in various lengths and available in both socket-to-cable (pigtails), or socket-to-socket connector types. V-0 glow-wire combination resin reduces the cost of materials and labor and allows customers to meet European standards for electrical requirements. Polarized mating geometry helps to ensure headers and receptacles cannot be mismated. The positive locking housing helps to ensure the connectors are fully mated with an easy-to-operate thumb latch, which also helps prevent accidental unmating. DigiKey offers quotes on secondary services. Design cable harnesses with the Molex custom cable configurator. Please email questions to molex@digikey.com.
Features
- Panel-mount ears recommended; panel cut-outs for 0.89 mm to 3 mm thick panels, panel cut-out tolerances +0.1 mm
- Provides safety and stability of housing to the pane
- Seal cap support provides excellent support for the rubber cap that mounts around the back of the housing
- Keying and polarization
- Allows for accurate mating to standard mini-fit 4.2 power connectors
- Automotive
- Harness manufacturers
- Inside devices
- Non-sealed applications
- Commercial vehicle
- Electronic control modules
- Consumer
- Gaming equipment
- Gaming machines
- Vending machines
- Data/computing
- Copiers
- Printers
- Medical
- Medical devices
- X-ray machines
- Home appliance
- White goods
- Industrial
- Industrial equipment
- Power suppliers
- Industrial automation
- Automation equipment
- Food and beverage dispensers
- Telecommunications/networking
- Backplanes
- Fan-tray assemblies
- Rack-mount servers
- Routers
- Servers
- Switches
Mini-Fit Sigma Off-The-Shelf (OTS) Cables
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Recursos | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2183111021 | MINI-FIT SIGMA 2CKT R-S 1 | 2 | - | 500 - Immediate | $3.12 | Ver detalhes |
![]() | ![]() | 2183111022 | MINI-FIT SIGMA 2CKT R-S 3 | 2 | - | 100 - Immediate | $3.81 | Ver detalhes |
![]() | ![]() | 2183101021 | MINI-FIT SIGMA 2CKT R-R 1 | 2 | - | 490 - Immediate | $4.52 | Ver detalhes |
![]() | ![]() | 2183111041 | MINI-FIT SIGMA 4CKT R-S 1 | 4 | - | 441 - Immediate | $4.70 | Ver detalhes |
![]() | ![]() | 2183101022 | MINI-FIT SIGMA 2CKT R-R 3 | 2 | - | 100 - Immediate | $5.08 | Ver detalhes |
![]() | ![]() | 2183111023 | MINI-FIT SIGMA 2CKT R-S 6 | 2 | - | 86 - Immediate | $5.21 | Ver detalhes |
![]() | ![]() | 2183101041 | MINI-FIT SIGMA 4CKT R-R 1 | 4 | - | 200 - Immediate | $5.71 | Ver detalhes |
![]() | ![]() | 2183111042 | MINI-FIT SIGMA 4CKT R-S 3 | 4 | - | 95 - Immediate | $6.17 | Ver detalhes |
![]() | ![]() | 2183101023 | MINI-FIT SIGMA 2CKT R-R 6 | 2 | - | 95 - Immediate | $6.51 | Ver detalhes |
![]() | ![]() | 2183101042 | MINI-FIT SIGMA 4CKT R-R 3 | 4 | - | 87 - Immediate | $7.05 | Ver detalhes |
![]() | ![]() | 2183111043 | MINI-FIT SIGMA 4CKT R-S 6 | 4 | - | 73 - Immediate | $8.91 | Ver detalhes |
![]() | ![]() | 2183101043 | MINI-FIT SIGMA 4CKT R-R 6 | 4 | - | 88 - Immediate | $9.76 | Ver detalhes |