Mini-Fit 18 AWG to 24 AWG Hand Tool

Molex's hand tool can be used to crimp 18 AWG to 24 AWG Mini-Fit Jr. male and female crimp terminals

Image of Molex's Mini-Fit 18-24 AWG Hand Tool Molex's full-cycle ratcheting hand tool ensures complete crimps, and its ergonomic soft-grip handles allow comfortable crimping for either right- or left-handed operation. A precision, user-friendly terminal locator wire stop holds terminals in the proper crimping position. The dies and locator from this tool can be used in the battery-powered 0638160270 (110 V) or 0638160280 (220 V) tools, with the use of the 0638160800 crimp-head. This tool is IPC/WHMA-A-620 Class 2 compliant and can be used to crimp 18 AWG to 24 AWG Mini-Fit Jr. male and female crimp terminals (part numbers listed below). Due to the terminal’s insulation grip design or insulation diameter range, Molex's ratcheting hand tool uses overlap form geometry in the insulation punch, which produces an overlap insulation crimp (A-620-compliant). Although the insulation punch profile may appear lopsided, this is a normal condition for this tool.

Regular maintenance should be performed on the tool by removing dust, moisture, and other contaminants with a clean brush or a soft, lint-free cloth. All pins, pivot points, and bearing surfaces should be protected with a thin coat of high-quality machine oil, taking care not to oil excessively. The tool was engineered for durability, but like any other piece of equipment, it needs cleaning and lubrication for a maximum service life of trouble-free crimping. Light oil (such as 30-weight automotive oil) used at the oil points every 5,000 crimps or three months will significantly enhance the tool's life. When the tool is not in use, keep the handles closed to prevent objects from becoming lodged in the crimping dies, and store the tool in a clean, dry area.

Mini-Fit 18 AWG to 24 AWG Hand Tool

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MINI-FIT 18-24 AWG HAND TOOL0638190901MINI-FIT 18-24 AWG HAND TOOL236 - Immediate$358.20Ver detalhes

Replacement Components

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LOCATOR ASSEMBLY FOR 63819-09000638190975LOCATOR ASSEMBLY FOR 63819-0900135 - Immediate$70.23Ver detalhes
RATCHET SPRING FOR 06382339000638100105RATCHET SPRING FOR 0638233900135 - Immediate$11.71Ver detalhes
RETURN SPRING FOR 06382339000638100104RETURN SPRING FOR 063823390012 - Immediate$11.75Ver detalhes

Terminals

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SOCKET 18-24AWG CRIMP TIN0039000059CONN SOCKET 18-24AWG CRIMP TIN132487 - Immediate$0.10Ver detalhes
CONN SOCKET 18-20AWG CRIMP TIN0457501111CONN SOCKET 18-20AWG CRIMP TIN272245 - Immediate$0.16Ver detalhes
CONN SOCKET 18-24AWG CRIMP TIN0039000213CONN SOCKET 18-24AWG CRIMP TIN66078 - Immediate$0.19Ver detalhes
CONN SOCKET 18-24AWG CRIMP TIN0039000039CONN SOCKET 18-24AWG CRIMP TIN479385 - Immediate$0.16Ver detalhes
CONN PIN 18-24AWG CRIMP TIN0039000041CONN PIN 18-24AWG CRIMP TIN238544 - Immediate$0.17Ver detalhes
CONN PIN 18-24AWG CRIMP GOLD0039000075CONN PIN 18-24AWG CRIMP GOLD15309 - Immediate$0.41Ver detalhes
CONN SOCKET 18-24AWG CRIMP GOLD0039000073CONN SOCKET 18-24AWG CRIMP GOLD83220 - Immediate$0.29Ver detalhes
CONN SOCKET 18-24AWG CRIMP GOLD0039000428CONN SOCKET 18-24AWG CRIMP GOLD48060 - Immediate$0.47Ver detalhes
CONN SOCKET 18-24AWG CRIMP TIN0039000060CONN SOCKET 18-24AWG CRIMP TIN34832 - Immediate$0.27Ver detalhes
CONN SOCKET 18-24AWG CRIMP GOLD0039000181CONN SOCKET 18-24AWG CRIMP GOLD109850 - Immediate$0.69Ver detalhes
Published: 2020-04-01