Milli-Grid BMI (Blind Mate Interface) Connectors

Molex features their Milli-Grid BMI connectors: dual-row, fully shrouded, through-hole, panel-to-board solutions

Image of Molex's Milli-Grid BMI (Blind Mate Interface) ConnectorsMolex's Milli-Grid BMI wide beveled shroud ensures mating precision and quality by enabling connectors to self-align with up to 1.00 mm tolerance in horizontal and vertical directions without the need for wrenches or tools to correct module alignment.

VideoMolex Product Spotlight Milli-Grid BMI

Features and Benefits
  • Fully shrouded housing
  • Wide lead-in bevel design
  • Floating x- and y-axes
  • High-temperature LCP housing
  • Choice of six PC tail lengths (2.10 mm, 2.60 mm, 3.00 mm, 3.50 mm, 4.00 mm, and 4.50 mm)
  • Locating peg
  • Protects mating contact from accidental bending and damage
  • Self-aligns connectors without the need for direct line-of-sight or wrenching tools
  • Helps position connectors to achieve fully mated condition
  • Meets lead-free processing requirements
  • Suits a variety of PCB thicknesses for greater design flexibility
  • Ensures correct connector orientation on PCB
Applications
  • Data/Communications
    • High-end computing (servers)
    • Personal computers
    • Hard/optical disk drives
  • Telecommunications/Networking
    • Infrastructure
  • Consumer/Home Entertainment
    • Game centers
    • Gaming consoles

Milli-Grid BMI (Blind Mate Interface) Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER VERT 8POS 2MM1510134008CONN HEADER VERT 8POS 2MM0 - Immediate
36218 - Marketplace
$0.92Ver detalhes
CONN RCPT HSG 8POS 2.00MM1510140008CONN RCPT HSG 8POS 2.00MM4932 - Immediate$0.63Ver detalhes
CONN HEADER VERT 12POS 2MM1510134012CONN HEADER VERT 12POS 2MM0 - Immediate
15281 - Marketplace
$0.91Ver detalhes
CONN RCPT HSG 12POS 2.00MM0511101256CONN RCPT HSG 12POS 2.00MM75194 - Immediate$0.53Ver detalhes
Published: 2017-06-21