Micro-Lock Plus 2.0 Pre-Crimped Leads

Molex's pre-crimped leads are available in various contact ends, contact finishes, gauges, and lengths

Image of Molex's Micro-Lock Plus 2.0 Pre-Crimp Leads Molex's Micro-Lock Plus 2.0 pre-crimped leads offer a quick solution for any pre-production and prototype requirements. These leads are available in various contact ends, contact finishes, gauges, and lengths. This solution helps customers before investing in application tooling. The Micro-Lock Plus 2.0 is offered with gold or tin contact finishes from 22 AWG TO 26 AWG and in lengths from 75 mm up to 450 mm, in colors black or red. Wire cable type is available in UL 10002 and UL 1061 options and contact options are female to female or female to pigtails. DigiKey offers quotes on secondary services; for more information on Molex pre-crimp options or for additional assistance, please contact molex@digikey.com.

Consumer applications
  • Air conditioners
  • Desktop PCs
  • Drones
  • Gaming machines
  • Laser printers
  • Power tools
  • Vacuum cleaners
  • White goods
Automotive applications
  • Internal connection with other units
  • Steering wheel, paddle shift, and combination switches

Micro-Lock Plus 2 Pre-Crimped Leads

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
MLP 2.0  22 AWG F-F 500 MM
2298222225MLP 2.0 22 AWG F-F 500 MM300 - Immediate$1.02Ver detalhes
Novo na DigiKey
MLP 2.0  26 AWG F-F 150 MM
2298092212MLP 2.0 26 AWG F-F 150 MM340 - Immediate$0.46Ver detalhes
Novo na DigiKey
MLP 2.0  26 AWG F-F 300 MM
2298092214MLP 2.0 26 AWG F-F 300 MM340 - Immediate$0.49Ver detalhes
Novo na DigiKey
MLP 2.0  26 AWG F-S 150 MM
2298081212MLP 2.0 26 AWG F-S 150 MM340 - Immediate$0.49Ver detalhes
Novo na DigiKey
MLP 2.0  26 AWG F-S 150 MM
2298181212MLP 2.0 26 AWG F-S 150 MM340 - Immediate$0.52Ver detalhes
Novo na DigiKey
MLP 2.0  26 AWG F-F 150 MM
2298162212MLP 2.0 26 AWG F-F 150 MM340 - Immediate$0.52Ver detalhes
Novo na DigiKey
MLP 2.0  22 AWG F-F 150 MM
2298202222MLP 2.0 22 AWG F-F 150 MM340 - Immediate$0.52Ver detalhes
Novo na DigiKey
MLP 2.0  22 AWG F-S 150 MM
2298101222MLP 2.0 22 AWG F-S 150 MM340 - Immediate$0.52Ver detalhes
Novo na DigiKey
MLP 2.0  22 AWG F-S 150 MM
2298111222MLP 2.0 22 AWG F-S 150 MM340 - Immediate$0.56Ver detalhes
Novo na DigiKey
MLP 2.0  26 AWG F-F 300 MM
2298162214MLP 2.0 26 AWG F-F 300 MM340 - Immediate$0.56Ver detalhes
Novo na DigiKey
MLP 2.0  26 AWG F-S 300 MM
2298081214MLP 2.0 26 AWG F-S 300 MM340 - Immediate$0.56Ver detalhes
Novo na DigiKey
MLP 2.0  26 AWG F-F 500 MM
2298092215MLP 2.0 26 AWG F-F 500 MM300 - Immediate$0.56Ver detalhes
Novo na DigiKey
MLP 2.0  26 AWG F-S 300 MM
2298181214MLP 2.0 26 AWG F-S 300 MM340 - Immediate$0.59Ver detalhes
Novo na DigiKey
MLP 2.0  22 AWG F-F 150 MM
2298212222MLP 2.0 22 AWG F-F 150 MM340 - Immediate$0.59Ver detalhes
Novo na DigiKey
MLP 2.0  22 AWG F-F 300 MM
2298202224MLP 2.0 22 AWG F-F 300 MM340 - Immediate$0.63Ver detalhes
Novo na DigiKey
MLP 2.0  26 AWG F-S 150 MM
2298191212MLP 2.0 26 AWG F-S 150 MM340 - Immediate$0.63Ver detalhes
Novo na DigiKey
MLP 2.0  26 AWG F-F 500 MM
2298162215MLP 2.0 26 AWG F-F 500 MM300 - Immediate$0.63Ver detalhes
Novo na DigiKey
MLP 2.0  22 AWG F-S 150 MM
2298231222MLP 2.0 22 AWG F-S 150 MM320 - Immediate$0.66Ver detalhes
Novo na DigiKey
MLP 2.0  22 AWG F-S 300 MM
2298101224MLP 2.0 22 AWG F-S 300 MM340 - Immediate$0.66Ver detalhes
Novo na DigiKey
MLP 2.0  22 AWG F-S 300 MM
2298111224MLP 2.0 22 AWG F-S 300 MM340 - Immediate$0.69Ver detalhes
Published: 2022-02-01