Micro-Lock 1.25 mm Pitch SMT Wire-to-Board System
Molex introduces its Micro-Lock 1.25 mm pitch SMT wire-to-board system with single and dual rows, positive lock
Ideal for tight-packaging applications in all industries, the Molex Micro-Lock 1.25 mm pitch system offers the smallest overall size and highest current-carrying capability of any similar pitch positive-lock system, while also providing a wide range of mating configurations and superior pin and terminal protection. Available in single and dual rows in both straight and right-angle configurations, the system is ideal for any application that requires space savings and mating variation.
The Micro-Lock 1.25 mm pitch system offers many of the same features as Molex’s Micro-Lock 2.00 mm pitch system. These include an outer thumb-latch design with two locking points for ease-of-use and secure contact, and a mating design that protects the pins and terminals while providing low insertion force. Key differences between the two systems are size and current rating. The Micro-Lock 1.25 system is about 75% smaller, and is rated at 1.5 A versus 3.0 A for Micro-Lock 2.0.
The Micro-Lock 1.25 mm family is available in 2-16 circuits for single row, and 16-40 circuits for dual row. The system offers low-halogen material not only for connectors, but also in the wire-harness material used. The system comes standard in natural color material, with custom versions available in different colors to support certain mating and application requirements.
Micro-Lock 504185
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 5041851000 | CONN 26-30AWG CRIMP TIN | 63862 - Immediate | $0.10 | Ver detalhes |
Micro-Lock 504186
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 5041862000 | CONN RCPT HSG 20POS 1.25MM | 8496 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | 5041862400 | CONN RCPT HSG 24POS 1.25MM | 7573 - Immediate | $0.69 | Ver detalhes |
![]() | ![]() | 5041864000 | CONN RCPT HSG 40POS 1.25MM | 3666 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | 5041862800 | CONN RCPT HSG 28POS 1.25MM | 0 - Immediate 3586 - Marketplace | $0.41 | Ver detalhes |
Micro-Lock 504187
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 5041871670 | CONN HEADER SMD 16POS 1.25MM | 6819 - Immediate | $0.91 | Ver detalhes |
![]() | ![]() | 5041872070 | CONN HEADER SMD 20POS 1.25MM | 0 - Immediate 15942 - Marketplace | $0.33 | Ver detalhes |
![]() | ![]() | 5041873870 | CONN HEADER SMD 38POS 1.25MM | 0 - Immediate 11900 - Marketplace | $0.62 | Ver detalhes |
![]() | ![]() | 5041873670 | CONN HEADER SMD 36POS 1.25MM | 0 - Immediate 32900 - Marketplace | $0.85 | Ver detalhes |
Micro-Lock 504189
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 5041891670 | CONN HEADER SMD R/A 16POS 1.25MM | 2645 - Immediate | $1.69 | Ver detalhes |
![]() | ![]() | 5041892470 | CONN HEADER SMD R/A 24POS 1.25MM | 1296 - Immediate | $2.17 | Ver detalhes |
![]() | ![]() | 5041893270 | CONN HEADER SMD R/A 32POS 1.25MM | 927 - Immediate | $2.84 | Ver detalhes |
![]() | ![]() | 5041892070 | CONN HEADER SMD R/A 20POS 1.25MM | 0 - Immediate | $2.06 | Ver detalhes |
Micro-Lock 504193
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 5041930200 | CONN RCPT HSG 2POS 1.25MM | 53779 - Immediate | $0.17 | Ver detalhes |
![]() | ![]() | 5041930400 | CONN RCPT HSG 4POS 1.25MM | 29680 - Immediate | $0.26 | Ver detalhes |
![]() | ![]() | 5041930500 | CONN RCPT HSG 5POS 1.25MM | 0 - Immediate 79000 - Marketplace | $0.05 | Ver detalhes |
![]() | ![]() | 5041930800 | CONN RCPT HSG 8POS 1.25MM | 0 - Immediate 82636 - Marketplace | $0.13 | Ver detalhes |
![]() | ![]() | 5041930700 | CONN RCPT HSG 7POS 1.25MM | 0 - Immediate 142000 - Marketplace | $0.17 | Ver detalhes |
Micro-Lock 504194
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 5041940270 | CONN HEADER SMD 2POS 1.25MM | 2598 - Immediate | $0.89 | Ver detalhes |
![]() | ![]() | 5041940370 | CONN HEADER SMD 3POS 1.25MM | 6646 - Immediate | $1.06 | Ver detalhes |
![]() | ![]() | 5041940870 | CONN HEADER SMD 8POS 1.25MM | 6022 - Immediate | $1.56 | Ver detalhes |
Micro-Lock 504195
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 5041950570 | CONN HEADER SMD R/A 5POS 1.25MM | 8403 - Immediate | $1.37 | Ver detalhes |
![]() | ![]() | 5041950270 | CONN HEADER SMD R/A 2POS 1.25MM | 14475 - Immediate | $0.97 | Ver detalhes |
![]() | ![]() | 5041950470 | CONN HEADER SMD R/A 4POS 1.25MM | 10942 - Immediate | $1.26 | Ver detalhes |