Lite-Trap Vertical Entry Connector

Molex's Lite-Trap vertical wire-entry takes up minimal board space enabling cost savings in limited design spaces

Image of Molex's Lite-Trap Vertical Entry ConnectorMolex's vertical wire-entry Lite-Trap connector expands the selection of options available for securing wires to PCBs in security devices, datacom equipment, LED drivers, and other applications enabling cost savings within limited design spaces. The slim connector length of 4.65, width of 3.9, and height 5.95 takes up minimal board space. The wire stopper helps to avoid damage when inserting the wire. The double contacts allow electrical contact assurance and secure wire retention force. The terminal guide, guides to position the wire and protect from wire movement. The grooved solder tail design allows secure strong PCB retention force. It has maximum voltage at 431 V, maximum current at 3 A, and wire gauge range of 18 AWG. The operating temperature range is -40°C to +130°C.

Applications
  • Security
    • Security system controllers
  • Solid state lighting
    • LED drivers
  • Marine
    • SONAR
    • Fish detectors

Vertical Entry Lite-Trap Connector

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
VERTICAL LITE TRAP CONN. HEADER2023940110VERTICAL LITE TRAP CONN. HEADER6399 - Immediate$0.57Ver detalhes
Published: 2018-01-08