Impel Plus Backplane Connectors

Molex's backplane connectors feature data rates up to 56 Gbps

Image of Molex's Impel Plus Backplane ConnectorsMolex's Impel Plus backplane connector system achieves data rates up to 56 Gbps with superior signal integrity performance and enables backward and forward compatibility with compact compliant pins.  A grounding tail aligner is used for lead frames and wafer shields closer to daughtercard launch to improve ground return path. The Impel Plus series minimizes impedance discontinuities and reduces crosstalk.

Applications

Telecommunications/networking
  • Servers
  • Switches
  • Routers
  • Data center solutions
  • Servers
  • Storage systems
  • Medical
  • Patient monitoring
  • Impel Plus Backplane Connectors

    ImagemNúmero de peça do fabricanteDescriçãoEstilo do conectorAvailable QuantityPreçoVer detalhes
    CONN RCPT IMPEL 48POS PCB1727301138CONN RCPT IMPEL 48POS PCBImpel™240 - Immediate$35.46Ver detalhes
    CONN RCPT IMPEL 64POS PCB2040661138CONN RCPT IMPEL 64POS PCBImpel™0 - Immediate$44.77Ver detalhes
    CONN RCPT IMPEL 36POS PCB1715107136CONN RCPT IMPEL 36POS PCBImpel™0 - Immediate
    119 - Marketplace
    $16.34Ver detalhes
    CONN HEADER IMPEL 36POS PCB1734601617CONN HEADER IMPEL 36POS PCBImpel™0 - Immediate
    228 - Marketplace
    $19.78Ver detalhes
    Published: 2019-01-25