HDMI Type-A Connectors
Molex's HDMI Type-A connectors offer high performance with design flexibility to consumers, industrial, and medial users
Molex's compact HDMI Type-A connectors feature up to 48 Gbps bandwidth with 8K resolution display, compatibility with HDMI v1.4 and v2.1, and availability in various configurations, offering high performance with design flexibility to consumers, industrial, and medial users. These connectors provide 10,000 mating cycles and deliver high durability with fully shielded design by providing EMI/RFI protection. Flange options that secure the connection with a screw lock are also available.
- Voltage (max.): 40 VDC
- Current (max.): 0.8 A
- Contact resistance (max.)
- Contact: 30 milliohms
- Shell: 50 milliohms
- Dielectric withstanding voltage
- Unmated: 500 VAC
- Mated: 300 VAC
- Insulation resistance (min.)
- Unmated: 100 megohms
- Mated: 10 megohms (initial)
- Contact retention to housing: insert molded type
- Insertion force to PCB: zero insertion force
- Mating force (max.): 45 N
- Unmating force:
- 9 N to 40 N (1 cycles to 30 cycles)
- 4 N to 40 N (after 10,000 cycles)
- Durability (min.): 10,000 cycles
- Planting
- Contact area: gold flash over 0.75 micron min.
- Solder tail area: 0.05 micron min. gold (Au)
- Underplating: 1.27 micron min. nickel (Ni)
- Operating temperature: -20°C to +85°C
- Housing: LCP, black, UL94 V-0
- Contact: copper alloy
HDMI Type-A Connectors
| Imagem | Número de peça do fabricante | Descrição | Recursos | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2086581001 | CONN RCPT HDMI V2.1 19POS SMD RA | - | 14206 - Immediate | $2.66 | Ver detalhes |
![]() | ![]() | 2086581002 | CONN RCPT HDMI V2.1 19POS SMD RA | - | 7459 - Immediate | $2.96 | Ver detalhes |
![]() | ![]() | 2086581051 | CONN RCPT HDMI V2.1 19POS SMD RA | - | 13993 - Immediate | $2.08 | Ver detalhes |
![]() | ![]() | 2086581052 | CONN RCPT HDMI V2.1 19POS SMD RA | - | 541 - Immediate | $2.81 | Ver detalhes |
![]() | ![]() | 2086581061 | CONN RCPT HDMI V2.1 19POS SMD RA | - | 804 - Immediate | $2.61 | Ver detalhes |
![]() | ![]() | 2086581081 | CONN RCPT HDMI V2.1 19POS SMD RA | - | 1441 - Immediate | $2.48 | Ver detalhes |
![]() | ![]() | 2086581101 | CONN RCPT HDMI V2.1 19POS SMD RA | - | 10882 - Immediate | $2.57 | Ver detalhes |
![]() | ![]() | 2086581102 | CONN RCPT HDMI V2.1 19POS SMD RA | - | 1060 - Immediate | $2.88 | Ver detalhes |
![]() | ![]() | 2086588121 | CONN RCPT HDMI V2.1 19POS SMD RA | - | 43 - Immediate | $3.01 | Ver detalhes |
![]() | ![]() | 2086588131 | CONN RCPT HDMI V2.1 19POS SMD RA | - | 2628 - Immediate | $2.55 | Ver detalhes |
![]() | ![]() | 0476591100 | HDMI REC.VERTICAL SMT TYPE W/HEI | Guia de placa, pick and place | 15739 - Immediate | $2.43 | Ver detalhes |
![]() | ![]() | 0476591101 | HDMI REC.VERTICAL SMT TYPE W/HEI | Guia de placa, pick and place | 9849 - Immediate | $2.42 | Ver detalhes |
![]() | ![]() | 0476591102 | HDMI REC.VERTICAL SMT TYPE W/HEI | Guia de placa, pick and place | 4296 - Immediate | $2.39 | Ver detalhes |