HDMI to HDMI Cable Assemblies
Molex's HDMI cables combine both video and multichannel audio into a single-port connection
Molex's high-definition multimedia interface (HDMI) connectors deliver high-quality, high-definition content by providing an uncompressed digital connection from any audio/video source to an audio and/or video monitor over a single cable. The single interface of the Molex HDMI connector makes it economical and easy to use by combining both video and multichannel audio into a single-port connection, eliminating the cost, complexity, and confusion of multiple cables used in A/V systems. Whether plugging a computer to a TV, satellite box, or to a favorite game system, Molex has various lengths available to allow for quick and simple hookup. Lengths of the male-to-male connectors include 3.3", 6.6", 9.8", and 16.4" (1 m, 2 m, 3 m, and 5 m).
- DVD players/recorders
- Digital cameras
- LCD and TV panels
- Satellite boxes
- Televisions
- Video/DVD products
- Video games
HDMI to HDMI Cable Assemblies
| Imagem | Número de peça do fabricante | Descrição | Comprimento | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0887689830 | CABLE M-M HDMI-A 5M SHLD | 16,4' (5,00m) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 0887689800 | CABLE M-M HDMI-A 1M SHLD | 3,3' (1,00m) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 0887689810 | CABLE M-M HDMI-A 2M SHLD | 6,6' (2,00m) | 0 - Immediate | $11.93 | Ver detalhes |
![]() | ![]() | 0887689820 | CABLE M-M HDMI-A 3M SHLD | 9,8' (3,00m) | 0 - Immediate | $12.52 | Ver detalhes |
![]() | ![]() | 0887689910 | CABLE M-M HDMI-A 2M SHLD | 6,6' (2,00m) | 0 - Immediate | $7.52 | Ver detalhes |
![]() | ![]() | 0887689930 | CABLE M-M HDMI-A 3M SHLD | 9,8' (3,00m) | 0 - Immediate | $9.43 | Ver detalhes |