H-DAC 64 Unsealed Connector System
Molex's H-DAC connector system offers space-saving alternatives with single- and dual-row options
Molex's H-DAC 64 connector system provides single- and dual-row options, is designed to offer space-saving alternatives and meets all unsealed USCAR-2 Class 2 requirements. A positive lock ensures proper mating and a TPA feature increases terminal retention. The single-row connector system consists of vertical and right-angle, 4-circuit headers, male and female in-line connectors, and is available in 3- to 6-circuit configurations. Each terminal is capable of supporting both low-signal and low-power applications up to 10.0 A. The dual-row connector system offers 6- to 20-circuit configurations, as well as a 24-way hybrid connector. Each terminal is capable of supporting both low-signal and low-power applications up to 7.0 A.
H-DAC 64 Unsealed Connector System
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Passo | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0310671071 | CONN HDR HSG 3POS 2.54MM | 3 | 0,100" (2,54mm) | 3502 - Immediate | $0.96 | Ver detalhes |
![]() | ![]() | 0310671070 | CONN HDR HSG 3POS 2.54MM | 3 | 0,100" (2,54mm) | 13221 - Immediate | $0.96 | Ver detalhes |
![]() | ![]() | 0307001080 | CONN RCPT HSG 8POS 2.54MM | 8 | 0,100" (2,54mm) | 3336 - Immediate | $1.67 | Ver detalhes |
![]() | ![]() | 0307001081 | CONN RCPT HSG 8POS 2.54MM | 8 | 0,100" (2,54mm) | 4137 - Immediate | $1.67 | Ver detalhes |
![]() | ![]() | 0310671010 | CONN RCPT HSG 3POS 2.54MM | 3 | 0,100" (2,54mm) | 11169 - Immediate | $0.86 | Ver detalhes |
![]() | ![]() | 0310681010 | CONN RCPT HSG 4POS 2.54MM | 4 | 0,100" (2,54mm) | 2722 - Immediate | $0.88 | Ver detalhes |
![]() | ![]() | 0310671040 | CONN HDR HSG 3POS 2.54MM | 3 | 0,100" (2,54mm) | 1396 - Immediate | $0.96 | Ver detalhes |
![]() | ![]() | 0307001167 | CONN RCPT HSG 16POS 2.54MM | 16 | 0,100" (2,54mm) | 2071 - Immediate | $2.47 | Ver detalhes |
![]() | ![]() | 0307001120 | CONN RCPT HSG 12POS 2.54MM | 12 | 0,100" (2,54mm) | 1871 - Immediate | $1.94 | Ver detalhes |
![]() | ![]() | 0310731011 | CONN RCPT HSG 6POS 2.54MM | 6 | 0,100" (2,54mm) | 0 - Immediate 623 - Marketplace | $0.64 | Ver detalhes |
![]() | ![]() | 0309681127 | CONN PLUG HSG 12POS 2.54MM | 12 | 0,100" (2,54mm) | 368 - Immediate | $2.61 | Ver detalhes |
![]() | ![]() | 0307001100 | CONN RCPT HSG 10POS 2.54MM | 10 | 0,100" (2,54mm) | 142 - Immediate | $1.93 | Ver detalhes |