GWconnect Heavy Duty Hoods

Molex's GWconnect heavy duty die-cast hoods ensure high mechanical strength and vibration resistance

Image of Molex's GWconnect® Heavy Duty HoodsMolex's GWconnect robust hoods come with broad-width cable entry holes for use with M40, M50, PG29, and PG36 cable glands. The thread sizes are M20, M25, M32, M40, PG16, PG21, and PG29. Top and side entry provide flexible cable-routing for a wide range of application needs. Robust die-cast aluminum hoods ensure high mechanical strength and vibration resistance to support the weight of large-diameter cables.

Features
  • Operating temperature range: -40°C to +125°C
  • Protection to IP66
  • Durabilty (min.): 500 mating cycles
Applications
  • Power energy
  • Industrial automation
    • Machine builders
    • Industrial machinery
    • Robotics
    • Welding
    • Construction equipment
  • Food and beverage
  • Material handling
  • Outdoor displays and signs
  • Automatic assembly equipment
  • Power, signal, and hybrid
    • Construction
    • Agriculture
    • Forestry machinery
    • Mining
    • Elevating-truck platforms
  • Commercial vehicles
  • Harsh commercial products

Aluminum Alloy Hoods

ImagemNúmero de peça do fabricanteDescriçãoLocalização da travaTamanho da roscaCor da capaAvailable QuantityPreçoVer detalhes
HOOD TOP ENTRY WITH LEVER METAL0936010692HOOD TOP ENTRY WITH LEVER METALClipe de travamento (2) no topo do capôM20-78 - Immediate$11.60Ver detalhes
HOOD TOP ENTRY, METAL TYPE0936010682HOOD TOP ENTRY, METAL TYPEClipe de travamento (2) no parte inferior da baseM20-0 - Immediate
48 - Marketplace
$16.94Ver detalhes
HOOD SIDE ENTRY 4PEGS0936012819HOOD SIDE ENTRY 4PEGSClipe de travamento (2) no parte inferior da baseM25-1 - Immediate$18.50Ver detalhes
HOOD TOP ENTRY 4PEGS0936012824HOOD TOP ENTRY 4PEGSClipe de travamento (2) no parte inferior da baseM25-0 - Immediate$31.46Ver detalhes
HOOD SIDE ENTRY, METAL TYPE0936010687HOOD SIDE ENTRY, METAL TYPEClipe de travamento (2) no parte inferior da baseM20-0 - Immediate$17.86Ver detalhes

Polyamide and Nylon Hoods

ImagemNúmero de peça do fabricanteDescriçãoLocalização da travaTamanho da roscaCor da capaAvailable QuantityPreçoVer detalhes
HOOD TOP ENTRY, PLASTIC TYPE0936010680HOOD TOP ENTRY, PLASTIC TYPEClipe de travamento (2) no parte inferior da baseM20Cinza148 - Immediate$4.69Ver detalhes
HOOD TOP ENTRY WITH LEVER PLASTI0936010690HOOD TOP ENTRY WITH LEVER PLASTIClipe de travamento (2) no topo do capôM20Cinza1184 - Immediate$6.16Ver detalhes
HOOD SIDE ENTRY + CABLE GLAND, D0936014682HOOD SIDE ENTRY + CABLE GLAND, DClipe de travamento (1) na parte inferior da basePG16Preto0 - Immediate$11.97Ver detalhes
HOOD TOP ENTRY + CABLE GLAND, DI0936014684HOOD TOP ENTRY + CABLE GLAND, DIClipe de travamento (1) na parte inferior da basePG16Preto0 - Immediate$22.24Ver detalhes
HOOD TOP ENTRY WITH LEVER + CABL0936014689HOOD TOP ENTRY WITH LEVER + CABLClipe de travamento (1) no capôPG21Preto9 - Immediate$16.19Ver detalhes
HOOD SIDE ENTRY, PLASTIC TYPE0936010685HOOD SIDE ENTRY, PLASTIC TYPEClipe de travamento (2) no parte inferior da baseM20Cinza0 - Immediate$3.77Ver detalhes
HOOD SIDE ENTRY + CABLE GLAND, D0936014683HOOD SIDE ENTRY + CABLE GLAND, DClipe de travamento (1) na parte inferior da basePG21Preto10 - Immediate$14.28Ver detalhes
HOOD TOP ENTRY + CABLE GLAND, DI0936014685HOOD TOP ENTRY + CABLE GLAND, DIClipe de travamento (1) na parte inferior da basePG21Preto0 - Immediate$23.94Ver detalhes
Published: 2018-01-31