GWconnect Die-Cast Aluminum Enclosure Boxes

Molex's GWconnect aluminum enclosures are designed for industrial applications

Image of Molex's GWConnect - Die-Cast Aluminum Enclosure BoxesMolex's GWconnect aluminum enclosures are suitable for installation, circuit breaking, connection, and control of electric and electronic equipment. Applications include industrial, automotive, railways, navy, tunnels, parking, and industrial buildings. The enclosures are in conformance with the low voltage directive 2006/95/EC. The enclosures can be mounted by using external flanges or internally through holes. DIN rails or metal plates, supplied as accessories, can be assembled inside the boxes for mounting terminal blocks, breakers, fuse holders, control devices, transformers, electronic circuits, connectors, etc. They have high mechanical strength and vibration resistance.

The enclosures are available in three color choices (black, gray, or natural), in various thicknesses, and in sizes starting at 1.969” x 1.772” up to 12.087” x 10.118”.

GWconnect® Die-Cast Aluminum Enclosure Boxes

ImagemNúmero de peça do fabricanteDescriçãoÁrea (C x L)DesignEspessuraAvailable QuantityPreçoVer detalhes
BOX ALUM GRAY 2.52"L X 2.28"W0936040154BOX ALUM GRAY 2.52"L X 2.28"W5,75in² (37,1cm²)Tampa incluída0,138" (3,50mm)0 - Immediate
186 - Marketplace
$39.86Ver detalhes
BOX ALUM GRAY 5.91"L X 2.52"W0936040156BOX ALUM GRAY 5.91"L X 2.52"W14,9in² (96cm²)Tampa incluída0,138" (3,50mm)0 - Immediate
195 - Marketplace
$81.95Ver detalhes
BOX ALUM NATURAL 7.44"L X 6.58"W0936040062BOX ALUM NATURAL 7.44"L X 6.58"W48,9in² (315cm²)Tampa incluída0,236" (6,00mm)0 - Immediate
58 - Marketplace
$99.39Ver detalhes
BOX ALUM GRAY 1.97"L X 1.58"W0936040083BOX ALUM GRAY 1.97"L X 1.58"W3,10in² (20,0cm²)Tampa incluída0,118" (3,00mm)21 - Immediate$23.36Ver detalhes
BOX ALUM NATURAL 9.92"L X 8.47"W0936040063BOX ALUM NATURAL 9.92"L X 8.47"W84,0in² (542cm²)Tampa incluída0,256" (6,50mm)7 - Immediate$128.90Ver detalhes
Published: 2018-01-29