Flexible Microwave Cable Assemblies
Molex's flexible microwave cable assemblies deliver high performance with proven cable technology and connector termination expertise
High-performance, flexible microwave cable assemblies from Molex replace stiff and difficult-to-install semi-rigid assemblies. Constructed from Temp-Flex® coaxial cables and Molex RF connectors, the flexible microwave cables offer excellent electrical properties and are assembled using proprietary techniques to minimize Voltage Standing Wave Ratio (VSWR) and insertion loss for the ideal cable and connector combination.
The cables come standard with silver-plated conductors, fluoropolymer (FEP) dielectric, double shields and FEP jacket. The solid-core low-loss cables use proprietary low-loss FEP dielectric with 70% velocity of propagation (VOP). The air-dielectric ultra-low-loss cables use a unique air-enhanced design with up to 87% VOP.
Flexible Microwave Cable Assemblies
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | ||
|---|---|---|---|---|---|
![]() | ![]() | 0897629290 | COAX CBL BNC TO BNC 3.3' | 48 - Immediate | Ver detalhes |
![]() | ![]() | 0897621420 | COAX CABLE SMP TO SMP 6" | 0 - Immediate 61 - Marketplace | Ver detalhes |
![]() | ![]() | 0897621581 | COAX CBL 2.92MM TO 2.92MM 9" | 14 - Immediate | Ver detalhes |
![]() | ![]() | 0897621422 | COAX CBL SMP TO SMP 12" | 0 - Immediate 7 - Marketplace | Ver detalhes |
![]() | ![]() | 0897621402 | COAX CBL SMA TO SMP 12" | 0 - Immediate 10 - Marketplace | Ver detalhes |
![]() | ![]() | 0897621371 | COAX CBL SMA TO SMA 12" | 0 - Immediate 3 - Marketplace | Ver detalhes |
![]() | ![]() | 0897621403 | COAX CBL SMA TO SMP 10' | 0 - Immediate 11 - Marketplace | Ver detalhes |
![]() | ![]() | 0897621321 | COAX CBL 2.92MM TO 2.92MM 9" | 0 - Immediate 3 - Marketplace | Ver detalhes |
![]() | ![]() | 0897621322 | COAX CBL 2.92MM TO 2.92MM 12" | 0 - Immediate 6 - Marketplace | Ver detalhes |
![]() | 0897621373 | COAX CBL SMA TO SMA 19.6" | 0 - Immediate 21 - Marketplace | Ver detalhes |