FCT Tooling

Molex’s crimping tools offer the appropriate positioners and dies for various cable cross-sections

Image of Molex's FCT Crimping Tools Molex’s FCT crimping tools for D-sub products provide excellent performance and reliability for all electrical connections. These tools are available for high-quality, turned contacts for D-sub products and offer the appropriate positioners and dies for various cable cross-sections. High-quality construction provides longevity with proper care of the hand tools. These tools are low weight, allowing easy portability for quick field repair use while providing the convenience and precision crimps customers are looking for. The quick adjustable dial on these hand tools allows for different wire sizes, making this one tool usable for various wire applications. The manual crimp tools also feature an automatic processing lock that provides a measure of safety in the event of an incorrect crimping process.

Markets and applications
  • Commercial aerospace
  • General market
  • Industrial automation
  • Medical
  • Railways
  • Robotics
  • Test and measurement

Crimpers, Applicators, Presses

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HAND TOOL FCT MCD1731121738HAND TOOL FCT MCD1 - Immediate$532.39Ver detalhes
HAND TOOL FCT MCD1731121744HAND TOOL FCT MCD0 - Immediate$16.68Ver detalhes
HAND TOOL FCT HEX DIE1731121732HAND TOOL FCT HEX DIE0 - Immediate$1,104.65Ver detalhes
HAND TOOL FCT 8-STEP1731121731HAND TOOL FCT 8-STEP0 - Immediate$1,495.98Ver detalhes
FCT HAND TOOL MINI FRAME1731121730FCT HAND TOOL MINI FRAME9 - Immediate$1,126.25Ver detalhes

Crimp Heads, Die Sets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HAND TOOL FCT MCD1731121736HAND TOOL FCT MCD2 - Immediate$287.91Ver detalhes
HAND TOOL FCT MCD1731121737HAND TOOL FCT MCD1 - Immediate$317.51Ver detalhes
HAND TOOL FCT MCD1731121735HAND TOOL FCT MCD0 - Immediate$776.31Ver detalhes
HAND TOOL FCT MCD1731121745HAND TOOL FCT MCD0 - Immediate$16.47Ver detalhes

Extraction Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HAND TOOL FCT MCD1731121747HAND TOOL FCT MCD0 - Immediate$265.15Ver detalhes
HAND TOOL FCT MCD1731121733HAND TOOL FCT MCD1 - Immediate$468.72Ver detalhes
Published: 2021-11-23