EXTreme LPHPower Connector
Molex's connectors can be mated in a right-angle, co-planar, or vertical orientations
Molex's EXTreme LPHPower connector is a mixed, high-current, power-and-signal connector system that picks up where traditional connectors leave off. Designed with power blades parallel to the PC board, the extremely low-profile height of only 7.50 mm allows greater system airflow while taking up 53% less space than traditional connectors with the same current rating.
Molex's EXTreme LPHPower connector provides up to 127.0 A per linear inch of space, has two isolated power blades in each housing bay, and can be mated in a right-angle, co-planar, or vertical orientation. EXTreme LPHPower can be mated in a traditional two-piece connector system, or as a one-piece receptacle-to-card-edge/busbar application.
- Networking:
- 1U rack box
- Backplanes
- Power supplies
- Servers
- Industrial:
- Industrial controls
- Data/communications:
- Test equipment
- Workstations
- Telecommunications:
- Routers
- Switches
EXTreme LPHPower Connector
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0461120201 | CONN RCPT LPHPOWER 2POS PCB | 25 - Immediate 29856 - Marketplace | $6.06 | Ver detalhes |
![]() | ![]() | 0461144121 | CONN RCPT LPHPOWER 16POS PCB | 1227 - Immediate | $10.59 | Ver detalhes |
![]() | ![]() | 0461144120 | CONN RCPT LPHPOWER 16POS PCB | 1474 - Immediate | $11.40 | Ver detalhes |
![]() | ![]() | 0461144241 | CONN RCPT LPHPOWER 28POS PCB | 168 - Immediate | $11.82 | Ver detalhes |
![]() | ![]() | 0459854113 | CONN PLUG LPHPOWER 16POS PCB | 527 - Immediate | $16.92 | Ver detalhes |
![]() | ![]() | 0459844343 | CONN RCPT LPHPOWER 28POS PCB | 1243 - Immediate | $19.37 | Ver detalhes |
![]() | ![]() | 0459840007 | CONN RCPT LPHPOWER 26POS PCB | 125 - Immediate | $28.12 | Ver detalhes |
![]() | ![]() | 0461130121 | CONN RCPT LPHPOWER 12POS PCB | 2004 - Immediate | $5.41 | Ver detalhes |
![]() | ![]() | 0461141017 | CONN RCPT LPHPOWER 26POS PCB | 7 - Immediate 328 - Marketplace | $17.90 | Ver detalhes |
![]() | ![]() | 0461142161 | CONN RCPT LPHPOWER 18POS PCB | 0 - Immediate 184 - Marketplace | $8.27 | Ver detalhes |
![]() | ![]() | 0461120403 | CONN RCPT LPHPOWER 4POS PCB | 479 - Immediate | $10.70 | Ver detalhes |
![]() | ![]() | 0459844123 | CONN RCPT LPHPOWER 20POS PCB | 19 - Immediate | $17.30 | Ver detalhes |
![]() | ![]() | 0461144321 | CONN RCPT LPHPOWER 36POS PCB | 181 - Immediate | $12.99 | Ver detalhes |
![]() | ![]() | 0461120801 | CONN RCPT LPHPOWER 8POS PCB | 953 - Immediate | $13.53 | Ver detalhes |
![]() | ![]() | 0459844143 | CONN RCPT LPHPOWER 28POS PCB | 0 - Immediate | $18.43 | Ver detalhes |
![]() | ![]() | 0459854411 | CONN PLUG LPHPOWER 16POS PCB | 61 - Immediate | $19.01 | Ver detalhes |
![]() | ![]() | 0459854231 | CONN PLUG LPHPOWER 24POS PCB | 11 - Immediate | $14.55 | Ver detalhes |
![]() | ![]() | 0459854422 | CONN PLUG LPHPOWER 20POS PCB | 106 - Immediate | $19.63 | Ver detalhes |
![]() | ![]() | 0459844342 | CONN RCPT LPHPOWER 28POS PCB | 0 - Immediate 10917 - Marketplace | $19.37 | Ver detalhes |
![]() | ![]() | 0459844441 | CONN RCPT LPHPOWER 28POS PCB | 0 - Immediate 236 - Marketplace | $20.31 | Ver detalhes |