Ditto Wire-to-Wire Interconnects – Connectors and Harnesses

Molex's mated connector housings, crimp terminals, and pigtail harnesses are designed for low-amperage consumer and lighting applications

Image of Molex's Ditto™ Wire-to-Wire Interconnects Molex offers an inexpensive wire-to-wire interconnect system that helps lower application tooling setup time and costs, reducing inventory sourcing and management. This is a great benefit for customers in consumer appliance, lighting, and automotive (2- and 3-wheeler) industries, as existing industry-standard-based solutions are either costly or do not provide the quick operational efficiency needed for fast application turnaround.

Ditto Positive Lock, a hermaphroditic (genderless) single-housing-and-terminal interconnect system, supports low-amperage (down to 4.2 A) 20 AWG to 26 AWG wire size applications with half the required application tooling, setup time, and cost incurred in dual-gender wire-to-wire equivalents. These connectors enable faster tool setup with no machine changeover needed, which increases operational efficiency and reduces customer inventories, spares, and costs. The ready-to-use positive lock pigtail harness cuts assembly and application-processing time significantly.

Consumer applications
  • Fitness equipment
  • HVAC systems
  • Home security
  • Home appliances
  • Home entertainment systems
  • Home office
Commercial vehicle applications
  • Motorcycles
  • Scooters
  • Three-wheeler vehicles
  • Tuk-tuks
Lighting applications
  • Displays and signage
  • Indoor and outdoor illumination
  • Transportation lighting

Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PWR LOCK HSG 2POS 3.00MM1502010012CONN PWR LOCK HSG 2POS 3.00MM14399 - Immediate$0.37Ver detalhes
CONN PWR LOCK HSG 3POS 3.00MM1502010013CONN PWR LOCK HSG 3POS 3.00MM2292 - Immediate$0.33Ver detalhes
CONN PWR LOCK HSG 4POS 3.00MM1502010014CONN PWR LOCK HSG 4POS 3.00MM2418 - Immediate$0.35Ver detalhes
CONN PWR LOCK HSG 5POS 3.00MM1502010015CONN PWR LOCK HSG 5POS 3.00MM4967 - Immediate$0.38Ver detalhes
CONN PWR LOCK HSG 6POS 3.00MM1502010016CONN PWR LOCK HSG 6POS 3.00MM0 - Immediate
17212 - Marketplace
$0.31Ver detalhes
CONN PWR LOCK HSG 7POS 3.00MM1502010017CONN PWR LOCK HSG 7POS 3.00MM0 - Immediate$0.31Ver detalhes
CONN PWR LOCK HSG 8POS 3.00MM1502010018CONN PWR LOCK HSG 8POS 3.00MM695 - Immediate$0.49Ver detalhes
CONN PWR LOCK HSG 2POS 2.50MM0368770002CONN PWR LOCK HSG 2POS 2.50MM0 - Immediate$0.24Ver detalhes
CONN PWR LOCK HSG 3POS 2.50MM0368770003CONN PWR LOCK HSG 3POS 2.50MM4537 - Immediate$0.16Ver detalhes
CONN PWR LOCK HSG 4POS 2.50MM0368770004CONN PWR LOCK HSG 4POS 2.50MM7814 - Immediate$0.19Ver detalhes

Tooling

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HAND CRIMP TOOL DITTO 24-26AWG0638278600HAND CRIMP TOOL DITTO 24-26AWG3 - Immediate$502.78Ver detalhes
HAND CRIMP TOOL0638278500HAND CRIMP TOOL0 - Immediate$513.75Ver detalhes
FINEADJUST APPLICATOR0639038400FINEADJUST APPLICATOR0 - Immediate
1 - Marketplace
$4,290.56Ver detalhes
TOOL HAND CRIMPR 36876-0002 SIDE0638273500TOOL HAND CRIMPR 36876-0002 SIDE3 - Immediate$513.75Ver detalhes
TOOL HAND CRIMPR 36876-0001 SIDE0638273400TOOL HAND CRIMPR 36876-0001 SIDE3 - Immediate$557.75Ver detalhes
FINEADJUST APPLICATOR0639048400FINEADJUST APPLICATOR0 - ImmediateSee Page for PricingVer detalhes
TOOL PRESS APPLICATOR 1725700639033000TOOL PRESS APPLICATOR 1725700 - Immediate$4,323.63Ver detalhes
TOOL PRESS APPLICATOR 36876-00010639030200TOOL PRESS APPLICATOR 36876-00010 - Immediate$4,323.63Ver detalhes
TOOL PRESS APPLICATOR 36876-00020639030300TOOL PRESS APPLICATOR 36876-00020 - Immediate$4,611.83Ver detalhes
FINEADJUST APPLICATOR0639038500FINEADJUST APPLICATOR0 - Immediate$3,533.12Ver detalhes

Terminals/Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN 24-26AWG CRIMP TIN1502000002CONN 24-26AWG CRIMP TIN18941 - Immediate$0.10Ver detalhes
CONN 24-26AWG CRIMP TIN0368760002CONN 24-26AWG CRIMP TIN11200 - Immediate$0.11Ver detalhes
CRP TER CU-NI 24-26AWG1502000012CRP TER CU-NI 24-26AWG0 - ImmediateSee Page for PricingVer detalhes
CONN 20-22AWG CRIMP TIN0368760001CONN 20-22AWG CRIMP TIN25134 - Immediate$0.13Ver detalhes
CRP TER CU-NI 20-22AWG1502000011CRP TER CU-NI 20-22AWG45446 - Immediate$0.23Ver detalhes
CONN 20-22AWG CRIMP TIN1502000001CONN 20-22AWG CRIMP TIN235810 - Immediate$0.10Ver detalhes

Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DITTO 2 CIRCUIT WTW 50MM0369220200DITTO 2 CIRCUIT WTW 50MM94 - Immediate$2.40Ver detalhes
DITTO 2 CIRCUIT WTW 100MM0369220201DITTO 2 CIRCUIT WTW 100MM0 - ImmediateSee Page for PricingVer detalhes
DITTO 2 CIRCUIT WTW 150MM0369220202DITTO 2 CIRCUIT WTW 150MM59 - Immediate$2.50Ver detalhes
DITTO 2 CIRCUIT WTW 300MM0369220203DITTO 2 CIRCUIT WTW 300MM15 - Immediate$2.12Ver detalhes
DITTO 2 CIRCUIT WTW 450MM0369220205DITTO 2 CIRCUIT WTW 450MM0 - ImmediateSee Page for PricingVer detalhes
DITTO 2 CIRCUIT WTW 600MM0369220206DITTO 2 CIRCUIT WTW 600MM1970 - Immediate$2.37Ver detalhes
DITTO 3 CIRCUIT WTW 50MM0369220300DITTO 3 CIRCUIT WTW 50MM0 - ImmediateSee Page for PricingVer detalhes
DITTO 3 CIRCUIT WTW 100MM0369220301DITTO 3 CIRCUIT WTW 100MM0 - ImmediateSee Page for PricingVer detalhes
DITTO 3 CIRCUIT WTW 150MM0369220302DITTO 3 CIRCUIT WTW 150MM0 - ImmediateSee Page for PricingVer detalhes
DITTO 3 CIRCUIT WTW 300MM0369220303DITTO 3 CIRCUIT WTW 300MM0 - ImmediateSee Page for PricingVer detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
POSITIVE LOCK TPA 1X2 V-0 HT1502120012POSITIVE LOCK TPA 1X2 V-0 HT12546 - Immediate$0.22Ver detalhes
POSITIVE LOCK TPA 1X3  V-0 HT1502120013POSITIVE LOCK TPA 1X3 V-0 HT2374 - Immediate$0.20Ver detalhes
POSITIVE LOCK TPA 1X4  V-0 HT1502120014POSITIVE LOCK TPA 1X4 V-0 HT8970 - Immediate$0.21Ver detalhes
POSITIVE LOCK TPA 1X5  V-0 HT1502120015POSITIVE LOCK TPA 1X5 V-0 HT0 - Immediate
29600 - Marketplace
$0.10Ver detalhes
POSITIVE LOCK TPA 1X6 V-0 HT1502120016POSITIVE LOCK TPA 1X6 V-0 HT0 - Immediate
24480 - Marketplace
$0.12Ver detalhes
POSITIVE LOCK TPA 1X7 V-0 HT1502120017POSITIVE LOCK TPA 1X7 V-0 HT0 - Immediate$0.11Ver detalhes
POSITIVE LOCK TPA 1X8 V-0 HT1502120018POSITIVE LOCK TPA 1X8 V-0 HT0 - Immediate
26000 - Marketplace
$0.14Ver detalhes
DITTO TERMINAL POSITION ASSURANC1502120002DITTO TERMINAL POSITION ASSURANC0 - Immediate$0.09Ver detalhes
DITTO TERMINAL POSITION ASSURANC1502120003DITTO TERMINAL POSITION ASSURANC343 - Immediate$0.16Ver detalhes
DITTO TERMINAL POSITION ASSURANC1502120004DITTO TERMINAL POSITION ASSURANC3826 - Immediate$0.20Ver detalhes
Updated: 2021-09-20
Published: 2015-05-11