CyClone Panel-to-Panel Connector System

Molex's CyClone panel-to-panel connector system offers an extreme mating-cycle durability of up to 10,000 cycles

Image of Molex's CyClone Panel-to-Panel Connector SystemWithstanding up to 10,000 mating cycles, Molex's CyClone wire-to-wire connector system incorporates proven SL receptacle technology to create a genderless (hermaphroditic), panel-mounted solution for applications such as printers and copiers.

Hermaphroditic connectors increase operational efficiency and reduce customer inventories for cost savings. They ensure compatibility and mate-ability with no changeover of different application tooling setups since they only use one preset applicator machine.

Features
  • SL modular connector system receptacles:
    • Incorporate proven SL connector technology into a new connector system
    • Transform the SL connector system into a panel-mount, high-mating-cycle part
    • Enable customers using the SL system to easily incorporate CyClone connectors into their high-mating-cycle applications
  • Positive-lock SL housings:
    • Ensure retention in high-vibration environments by fastening the SL receptacle housing securely inside the CyClone connector
  • Extreme mating-cycle durability:
    • Deliver extreme durability with 10,000 mating cycles

Panel-to-Panel Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN SELF MATING 4POS CRIMP GOLD0730993004CONN SELF MATING 4POS CRIMP GOLD0 - Immediate
3201 - Marketplace
$3.31Ver detalhes
CONN SELF MATING 5POS CRIMP GOLD0730993005CONN SELF MATING 5POS CRIMP GOLD0 - Immediate$4.18Ver detalhes
CONN SELF MATING 6POS CRIMP GOLD0730993006CONN SELF MATING 6POS CRIMP GOLD0 - Immediate
1339 - Marketplace
$3.38Ver detalhes
CONN SELF MATING 8POS CRIMP GOLD0730993008CONN SELF MATING 8POS CRIMP GOLD0 - Immediate
221 - Marketplace
$6.43Ver detalhes
CONN SELF MATING 9POS CRIMP GOLD0730993009CONN SELF MATING 9POS CRIMP GOLD0 - Immediate
919 - Marketplace
$4.20Ver detalhes
CONN SELF MATING 10P CRIMP GOLD0730993010CONN SELF MATING 10P CRIMP GOLD0 - Immediate$6.32Ver detalhes
CONN SELF MATING 12P CRIMP GOLD0730993012CONN SELF MATING 12P CRIMP GOLD0 - ImmediateSee Page for PricingVer detalhes
Published: 2015-10-23