CP-2.5 Mini Connector System
The Molex mini connector system provides space savings with terminal position assurance to make sure wires are fully inserted
The Molex CP-2.5 mini connector system provides electrical and mechanical reliability in a compact design that meets consumer and industrial industry requirements, making it ideal for compact applications. The 2.5 mm pitch design provides space savings with terminal position assurance (TPA) to make sure wires are fully inserted. The inertia lock on the receptacle housing ensures complete low-insertion-force locking, providing a tactile and audible “click” feedback. The CP-2.5 mini connectors are perfect for consumer and industrial product developers needing foolproof interconnect systems that provide quick and easy identification of mated pairs in wire-to-board and wire-to-wire applications.
- Maximum voltage: 250 VAC
- Maximum current: 3.0 A
- Maximum low-level contact resistance: 20 mΩ
- Dielectric withstanding voltage: 1,000 VAC
- Minimum insulation resistance: 1,000 MΩ
- Maximum insertion force: 39.2 N (8-circuit)
- Minimum crimp pull-out force: 29.4 N (24 AWG)
- Maximum terminal retention force: 19.6 N
- Maximum durability: 30 cycles
- Housing: PBT UL94V-0
- Retainer: PBT UL94V-0
- Terminal: pre-tin-plated
- HVAC systems
- Copiers
- Vending machines
- White goods
- Water heaters
Receptacle Housings
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5005920200 | CONN RCPT HSG 2POS 2.50MM | 38328 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 5005920300 | CONN RCPT HSG 3POS 2.50MM | 3892 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | 5005920400 | CONN RCPT HSG 4POS 2.50MM | 25046 - Immediate | $0.16 | Ver detalhes |
![]() | ![]() | 5005920500 | CONN RCPT HSG 5POS 2.50MM | 18903 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | 5005920600 | CONN RCPT HSG 6POS 2.50MM | 18496 - Immediate | $0.23 | Ver detalhes |
Plug Housings
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5005930200 | CONN PLUG HSG 2POS 2.50MM | 35806 - Immediate | $0.16 | Ver detalhes |
![]() | ![]() | 5005930300 | CONN PLUG HSG 3POS 2.50MM | 28410 - Immediate | $0.19 | Ver detalhes |
![]() | ![]() | 5005930400 | CONN PLUG HSG 4POS 2.50MM | 245 - Immediate | $0.23 | Ver detalhes |
![]() | ![]() | 5005930500 | CONN PLUG HSG 5POS 2.50MM | 19923 - Immediate | $0.26 | Ver detalhes |
![]() | ![]() | 5005930600 | CONN PLUG HSG 6POS 2.50MM | 68696 - Immediate | $0.32 | Ver detalhes |
Retainers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5008170205 | 2.5 WTW RETAINER 2CKT | 30388 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 5008170305 | 2.5 WTW RETAINER 3CKT | 22585 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 5008170405 | 2.5 WTW RETAINER 4CKT | 19650 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 5008170505 | 2.5 WTW RETAINER 5CKT | 1554 - Immediate | $0.11 | Ver detalhes |
![]() | ![]() | 5008170605 | 2.5 WTW RETAINER 6CKT | 24055 - Immediate | $0.11 | Ver detalhes |