Brad® M23 Power Overmolded Cordsets

Molex’s cordsets save space and time in the harshest of industrial environments and interface with existing M23 infrastructures

Image of Molex’s Brad® M23 Power Overmolded CordsetsMolex’s Brad power overmolded cordsets with M23 interface have multiple pin-out options that adhere to de facto market standards (no official standard, such as IEC, exists). They can easily interface with existing M23 infrastructure, which enhances design flexibility and eases installation. The low profile, pre-assembled overmold connectors mitigate wiring and assembly errors while saving valuable time and space. These cordsets have an IP67 seal rating when mated. The M23 cordsets resist multiple harsh-environment applications and substances including weld-slag and cutting-oil (WSOR). They deliver exceptional flexion and torsion performance over a wide operating temperature range of -25°C to +85°C.

Electrical Specifications
  • 6 Pole (5+PE)
    • Voltage:
      • 600 V max. (pollution degree 3)
      • 800 V max. (pollution degree 2)
    • Current: 
      • 26 A per pin at maximum connection cross-section
      • 18 A per pin with standard WSOR cable
    • Contact resistance: 3 Ω max.
    • Insulation resistance: >100 MΩ
  • 8 Pole (4+3+PE)
    • Voltage:
      • 300 V/600 V max. (pollution degree 3)
      • 300 V/800 V max. (pollution degree 2)
    • Current:
      • 15 A/26 A per pin at maximum connection cross-section
      • 12 A/18 A per pin with standard WSOR cable
    • Contact resistance: 3 Ω max.
    • Insulation resistance: >100 MΩ
Applications
  • Industrial automation
  • Servo drives
  • Encoders and resolvers
  • Active and passive I/O boxes
  • Safety applications

Brad® M23 Power Overmolded Cordsets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CIRC CBL 8POS RCPT TO PLUG 9.84'1204800590CIRC CBL 8POS RCPT TO PLUG 9.84'0 - Immediate$463.33Ver detalhes
CIRC CBL 6POS RCPT TO PLUG 9.84'1204800622CIRC CBL 6POS RCPT TO PLUG 9.84'0 - Immediate$308.17Ver detalhes
CIRC CBL 8POS PLUG TO WIRE 9.84'1204800462CIRC CBL 8POS PLUG TO WIRE 9.84'0 - Immediate$296.34Ver detalhes
CIRC CBL 8POS RCPT TO WIRE 9.84'1204800470CIRC CBL 8POS RCPT TO WIRE 9.84'0 - Immediate$296.81Ver detalhes
CIRC CBL 6POS PLUG TO WIRE 9.84'1204800526CIRC CBL 6POS PLUG TO WIRE 9.84'0 - Immediate$194.12Ver detalhes
CIRC CBL 6POS RCPT TO WIRE 9.84'1204800534CIRC CBL 6POS RCPT TO WIRE 9.84'0 - ImmediateSee Page for PricingVer detalhes
Published: 2020-01-20