Brad CAT6A M12 and RJ45 Field-Attachable Connectors
Molex's Brad Micro-Change CAT6A connector system for harsh and high-vibration applications
Suited for harsh and high-vibration applications, the Brad Micro-Change CAT6A connector system from Molex delivers next-gen speeds of up to 10 gigabit Ethernet and superior signal integrity through a 360° shielded X-code interface. M12 CAT6A X-code or RJ45 connector design, delivers CAT6A speeds of 500 MHz for 10 gigabit Ethernet. It delivers design flexibility through a compact, robust connector interface and meets TIA-568 and ISO/IEC 11801 CAT6A specification. The CAT6A connector system allows blind mating via X-code keying alignment, prevents damage to pins during mating, and eliminates scooping. It guarantees IP67 protection from dust and water, conforms to TIA-568 and IEC 61076-2-10x, and offers maximum voltage 48 V with current 0.5 A. Environmental protection: IP67 for M12 and IP20 for RJ45. Their operating temperature range is -40ºC to +85ºC. The CAT6A halogen free.
Video: Molex - Product Spotlight - Brad EtherNet/IP* for Roller Drives
| Applications | ||
|
|
Brad CAT6A Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1203410806 | CONN PLUG MALE 8POS GOLD IDC | 46 - Immediate | $103.78 | Ver detalhes |
![]() | ![]() | 1300478008 | CONN MOD PLUG 8P8C SHIELDED | 30 - Immediate | $48.35 | Ver detalhes |
![]() | ![]() | 1300478009 | CONN MOD PLUG 8P8C SHIELDED | 0 - Immediate 2 - Marketplace | $53.80 | Ver detalhes |
![]() | ![]() | 1300478010 | CONN MOD PLUG 8P8C SHIELDED | 65 - Immediate | $45.01 | Ver detalhes |
![]() | ![]() | 1300478011 | CONN MOD PLUG 8P8C SHIELDED | 1 - Immediate | $51.88 | Ver detalhes |