BNC RF Connectors

Molex introduces its BNC RF Connectors, which are small, lightweight, miniature connectors used in a variety of RF applications

Image of Molex's BNC RF ConnectorsMolex's BNC connectors are small, lightweight, miniature connectors that are the most popular connector series used in a variety of RF applications. The double-studded bayonet coupling system of the BNC yields an easy-to-use, quick connecting/disconnecting device that accounts for the BNC's popularity. BNC connectors are used in telecommunications as well as video, audio and test equipment applications. Video applications such as security systems use 75 Ohm versions to match the standard system impedance. For today's HDTV equipment systems, Molex has developed optimized 3 GHz BNC designs.

Digital Product Board
BNC Product Specification
BNC Product Specification (3 GHz)

10 GHz, 50 Ohm Impedance

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN BNC RCPT R/A 50 OHM PCB0731375003CONN BNC RCPT R/A 50 OHM PCB6946 - Immediate$3.68Ver detalhes
CONN BNC RCPT STR 50 OHM PCB0731315003CONN BNC RCPT STR 50 OHM PCB2686 - Immediate$5.67Ver detalhes
CONN BNC RCPT R/A 50 OHM PCB0731000154CONN BNC RCPT R/A 50 OHM PCB3494 - Immediate$2.25Ver detalhes
CONN BNC RCPT R/A 50 OHM PCB0731385033CONN BNC RCPT R/A 50 OHM PCB3269 - Immediate$5.63Ver detalhes
CONN BNC RCPT STR 50 OHM SOLDER0731000195CONN BNC RCPT STR 50 OHM SOLDER48 - Immediate$8.33Ver detalhes

4 GHz, 50 Ohm Impedance

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN BNC RCPT R/A 50 OHM PCB0731000223CONN BNC RCPT R/A 50 OHM PCB8 - Immediate$4.14Ver detalhes
CONN BNC RCPT STR 50 OHM PCB0731000153CONN BNC RCPT STR 50 OHM PCB1399 - Immediate$5.90Ver detalhes
CONN BNC RCPT R/A 50 OHM PCB0731000090CONN BNC RCPT R/A 50 OHM PCB0 - Immediate
354 - Marketplace
$7.70Ver detalhes

3 GHz 75 Ohm Impedance

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN BNC JACK R/A 75 OHM PCB0731713350CONN BNC JACK R/A 75 OHM PCB2485 - Immediate$12.78Ver detalhes
CONN BNC JACK R/A 75 OHM PCB0731713356CONN BNC JACK R/A 75 OHM PCB379 - Immediate$15.19Ver detalhes
CONN BNC RCPT STR 75OHM EDGE MNT0731712601CONN BNC RCPT STR 75OHM EDGE MNT221 - Immediate$26.79Ver detalhes
Published: 2014-09-09