ACB6+ Series Full-Armor SlimStack Board-to-Board Connector

Molex's board-to-board connectors offer mating guidance and electrical contact assurance for superior reliability in challenging applications

Image of Molex's ACB6+ Series Full-Armor SlimStack Board-to-Board Connector Molex's ACB6+ series SlimStack board-to-board connectors deliver upscaled performance with up to 5.0 A power nail full-armor housing protection. The 0.35 mm-pitch, 0.60 mm-high connectors offer mating guidance and electrical contact assurance for superior reliability in challenging applications. The contact area is separated from the solder area (the terminal and nail are separated with a nickel barrier) to prevent solder wicking and interference, delivering a reliable connection. The full-armor design wraps the connector from the inside and outside, preventing damage during assembly. Wide alignment provides easy mating, and the power nail structure enables power delivery up to 5.0 A to meet customer requirements for high-power applications.

Markets and Applications
  • Consumer
    • Smartphones
    • Tablet PCs
    • Wearable devices
    • Portable audio equipment
    • Portable navigation equipment
    • IoT and smart home devices
    • AR/VR devices
    • 5G and RF devices
    • Drones
  • Medical devices
    • Patient monitoring devices
    • Therapeutic and surgical equipment
  • Defense
    • Unmanned vehicles
    • Aircraft avionics

ACB6+ Series Full-Armor SlimStack Board-to-Board Connector

ImagemNúmero de peça do fabricanteDescriçãoTipo de conectorAltura acima da placaAvailable QuantityPreçoVer detalhes
0.35 B/B REC ASSY 20CKT21670002090.35 B/B REC ASSY 20CKTPlugue, contatos de tira central0,022" (0,57mm)23627 - Immediate$0.26Ver detalhes
0.35 B/B PLUG ASSY 20CKT21670102090.35 B/B PLUG ASSY 20CKTPlugue, contatos externos encobertos0,019" (0,48mm)44092 - Immediate$0.26Ver detalhes
0.35 B/B REC ASSY 40CKT21670004090.35 B/B REC ASSY 40CKTPlugue, contatos de tira central0,022" (0,57mm)46676 - Immediate$0.38Ver detalhes
0.35 B/B PLUG ASSY 40CKT21670104090.35 B/B PLUG ASSY 40CKTPlugue, contatos externos encobertos0,019" (0,48mm)53653 - Immediate$0.38Ver detalhes
0.35 B/B REC ASSY 50CKT EMBSTP P21670005090.35 B/B REC ASSY 50CKT EMBSTP PPlugue, contatos de tira central0,022" (0,57mm)53843 - Immediate$0.42Ver detalhes
0.35 B/B PLUG ASSY 50CKT EMBSTP21670105090.35 B/B PLUG ASSY 50CKT EMBSTPPlugue, contatos externos encobertos0,019" (0,48mm)56651 - Immediate$0.42Ver detalhes
0.35 B/B REC ASSY 54CKT21670005490.35 B/B REC ASSY 54CKTPlugue, contatos de tira central0,022" (0,57mm)57695 - Immediate$0.46Ver detalhes
0.35 B/B PLUG ASSY 54CKT21670105490.35 B/B PLUG ASSY 54CKTPlugue, contatos externos encobertos0,019" (0,48mm)58303 - Immediate$0.46Ver detalhes
Published: 2023-02-10