3-in-1 (4G/Wi-Fi/GPS) External Antenna
Molex's 3-in-1 external antenna for use in automotive and commercial vehicle telematics
Molex's fully balanced, IP66-rated antenna offers high 4G, Wi-Fi, and GPS signal performance in telematics, remote monitoring, and other applications. The 3.0 m cables extend connectivity between the antenna and the application's three radio devices for their respective 4G, Wi-Fi, and GPS operations. The compact, waterproof external antenna with a diameter of 77 mm and height of 15 mm enables space-efficiency and easy integration into applications requiring IP66 protection.
- Automotive and commercial vehicles telematics
- Remote monitoring
- Navigation devices
- Fleet management systems with high-speed data requirements
- GPS: 1575.42 MHz ±1.023 MHz
- 4G: 824 MHz to 960 MHz, 1.71 GHz to 2.60 GHz
- Wi-Fi: 2.4 GHz to 2.5 GHz
3-in-1 (4G/Wi-Fi/GPS) External Antennas
| Imagem | Número de peça do fabricante | Descrição | Frequência (ressonância/faixa) | Faixa de frequência | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2068663000 | RF ANT 892MHZ/1.58GHZ SMB ADH | 892MHz, 1,58GHz, 2,2GHz, 2,44GHz. | 824MHz a 960MHz, 1,575GHz a 1,602GHz, 1,71GHz a 2,69GHz, 2,4GHz a 2,48GHz | 58 - Immediate 1639 - Marketplace | $43.52 | Ver detalhes |