0.093 Discrete Off-the-Shelf (OTS) Cable Assemblies
Molex's cable assemblies help PCB designers in powering systems by using both male and female header pin combinations
Molex's standard 0.093 discrete cable assemblies deliver an off-the-shelf (OTS) solution with a variety of cable lengths and up to a 12 A current rating. Keying and polarizing features allow operators to avoid mismating during the assembly process, and polarized header versions are available in a 5.03 mm pitch size. These cable assemblies help PCB designers in powering systems by using both male and female header pin combinations. They are available in one to six circuits in lengths from 150 mm to 600 mm.
Custom design a cable harness with the Molex Custom Cable Configurator and DigiKey will provide a quote at Custom Cable Creator. Please email molex@digikey.com with any questions
- Voltage (max.): 600 V
- Current (max.): 12 A
- Contact resistance (max.): 10 mΩ
- Dielectric withstanding voltage: 1500 VAC (unmate connectors for 1 minute between adjacent terminals and between terminals to ground)
- Housing, plugs, and receptacles: nylon UL 94V-2
- Headers: polyester 94V-2 and nylon 94V-2
- Terminal contact area: tin
- Header PCB thickness: 1.6 mm
- Operating temperature range: -40°C to +105°C
- Terminal retention to housing (min): 89.2 N
- Mating force (max.): 21.5 N per circuit
- Unmating force (min.): 2 N per circuit
- Durability (max.): 25 cycles (tin)
- Consumer
- Microwave ovens
- Refrigerators
- Data/communications
- Analytical chemistry: GC, CE, and Capillary LC
- Flow cytometry
- Hard disk drives
- Networking
- Rack-mount servers
- Mates with 0.093" connector housings
- For use with 0.093" terminals only
- Designed in millimeters
- RoHS: yes
- Halogen-free: yes
0.093 Discrete Off-the-Shelf (OTS) Cable Assemblies
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Passo - Conector | Recursos | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2162901012 | STANDARD .093 1 CIRCUIT R TO R 3 | 1 | 0,264" (6,70mm) | - | 2 - Immediate 191 - Marketplace | $1.99 | Ver detalhes |
![]() | ![]() | 2162901032 | STANDARD .093 3 CIRCUIT R TO R 3 | 3 | 0,264" (6,70mm) | - | 4 - Immediate 196 - Marketplace | $4.52 | Ver detalhes |
![]() | ![]() | 2162901042 | STANDARD .093 4 CIRCUIT R TO R 3 | 4 | 0,264" (6,70mm) | - | 4 - Immediate | $5.61 | Ver detalhes |
![]() | ![]() | 2162901061 | STANDARD .093 6 CIRCUIT R TO R 1 | 6 | 0,264" (6,70mm) | - | 0 - Immediate | $9.08 | Ver detalhes |
![]() | ![]() | 2162911041 | STANDARD .093 4 CIRCUIT R TO S 1 | 4 | 0,264" (6,70mm) | - | 1018 - Immediate | $5.04 | Ver detalhes |
![]() | ![]() | 2162911061 | STANDARD .093 6 CIRCUIT R TO S 1 | 6 | 0,264" (6,70mm) | - | 763 - Immediate | $7.14 | Ver detalhes |
![]() | ![]() | 2162921011 | STANDARD .093 1 CIRCUIT P TO P 1 | 1 | 0,264" (6,70mm) | - | 1336 - Immediate | $2.23 | Ver detalhes |
![]() | ![]() | 2162921043 | STANDARD .093 4 CIRCUIT P TO P 6 | 4 | 0,264" (6,70mm) | - | 5 - Immediate 145 - Marketplace | $6.87 | Ver detalhes |
![]() | ![]() | 2162931011 | STANDARD .093 1 CIRCUIT P TO S 1 | 1 | 0,264" (6,70mm) | - | 35 - Immediate | $2.08 | Ver detalhes |
![]() | ![]() | 2162931022 | STANDARD .093 2 CIRCUIT P TO S 3 | 2 | 0,264" (6,70mm) | - | 1 - Immediate 195 - Marketplace | $2.61 | Ver detalhes |
![]() | ![]() | 2162931061 | STANDARD .093 6 CIRCUIT P TO S 1 | 6 | 0,264" (6,70mm) | - | 748 - Immediate | $6.98 | Ver detalhes |
![]() | ![]() | 2162901011 | STANDARD .093 1 CIRCUIT R TO R 1 | 1 | 0,264" (6,70mm) | - | 0 - Immediate 195 - Marketplace | $2.39 | Ver detalhes |
![]() | ![]() | 2162901013 | STANDARD .093 1 CIRCUIT R TO R 6 | 1 | 0,264" (6,70mm) | - | 10 - Immediate 195 - Marketplace | $2.39 | Ver detalhes |
![]() | ![]() | 2162901021 | STANDARD .093 2 CIRCUIT R TO R 1 | 2 | 0,264" (6,70mm) | - | 13 - Immediate | $2.85 | Ver detalhes |
![]() | ![]() | 2162901022 | STANDARD .093 2 CIRCUIT R TO R 3 | 2 | 0,264" (6,70mm) | - | 18 - Immediate 150 - Marketplace | $3.25 | Ver detalhes |
![]() | ![]() | 2162901023 | STANDARD .093 2 CIRCUIT R TO R 6 | 2 | 0,264" (6,70mm) | Preto, individual (plano) | 792 - Immediate | $5.52 | Ver detalhes |
![]() | ![]() | 2162901031 | STANDARD .093 3 CIRCUIT R TO R 1 | 3 | 0,264" (6,70mm) | - | 0 - Immediate 193 - Marketplace | $4.30 | Ver detalhes |
![]() | ![]() | 2162901033 | STANDARD .093 3 CIRCUIT R TO R 6 | 3 | 0,264" (6,70mm) | - | 0 - Immediate 95 - Marketplace | $6.39 | Ver detalhes |
![]() | ![]() | 2162901041 | STANDARD .093 4 CIRCUIT R TO R 1 | 4 | 0,264" (6,70mm) | - | 0 - Immediate 220 - Marketplace | $5.36 | Ver detalhes |
![]() | ![]() | 2162901043 | STANDARD .093 4 CIRCUIT R TO R 6 | 4 | 0,264" (6,70mm) | - | 14 - Immediate 125 - Marketplace | $7.13 | Ver detalhes |