0.30 mm FPC Easy-On Connectors

Molex’s pitch narrow-depth FPC connectors have features that make assembly easier and quicker for operators

Image of Molex's 0.30mm FPC Easy-On ConnectorsMolex’s 0.30 mm pitch narrow-depth FPC connector provides an optimal combination of space savings, contact retention assurance, and ease-of-use for tight-packaging applications. The 0.3 mm pitch FPC connectors incorporate some of the proven features of other Molex FPC connectors such as a robust easy-on actuator for stable mating functionality and reliable contact retention. The 0.30 mm pitch FPC series also includes new or improved design features such as a housing design that highlights the FPC tabs more to help assure proper cable seating, wider gap for easier cable insertion, and a longer area to hold onto the actuator to make assembly easier and quicker for operators.

Features
  • -40°C to +125°C operating temperature range meets automotive requirements
  • Movable terminals ensure more secure contact retention
  • Actuators reinforcements for large circuit sizes 
  • Various cable-tab and actuator-locking styles provide cable alignment and retention
  • Accepts standard or shielded FFC connectors for design flexibility
  • Grounding terminals accommodate high-speed, high-frequency signal requirements such as LVDS
  • Positive inertia lock ensures complete cable insertion for secure mating
  • ZIF and LIF options
    • Allow for repeat cycling with minimum wear
    • The ZIF contacts allow for the easy insertion of very thin cable
  • Cable retention force of 20N; secure cable retention to withstand vibration and shock resistance
  • Housing designs highlight FPC tabs
    • Assure proper cable seating
    • FPC Retention tabs position cable for proper mating and prevent cable drop-out during assembly
  • Various actuator lengths provide design flexibility and space savings
  • Easy-on actuator (one-piece design); simple cable insertion and secure cable retention
  • Robust solder tabs (nails) for secure PCB retention and strain relief for solder tail joints
  • Positive lock (two-piece design) for secure contact reliability and mating assurance
  • Multiple polarizing keys help prevent against incorrect cable insertion
  • Dual-contact design
    • Eliminates the need for additional top- and bottom-mount versions
    • Removes dust and debris for superior electrical reliability
Applications
  • Data/computing
    • Copiers
    • Optical disk drives
    • Tablet and notebook PCs
  • Industrial automation
    • Factory automation equipment
  • Medical
    • Illumination
    • Medical equipment
    • Patient monitors
    • Surgical equipment
    • Telehealth - remote patient monitoring systems
  • Smartphones and mobile devices
    • GPS
    • Portable audio devices
  • Automotive
    • Audio, navigation, and infotainment
    • Comfort
    • Infotainment systems
    • Instrument panels
    • Lighting
  • Consumer
    • Digital cameras
    • Gaming machines
    • Home security
    • Home entertainment systems
    • LCD and TV panels
    • Pachinko machines
    • Printers

Top Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN FPC TOP 35POS 0.3MM R/A5016163585CONN FPC TOP 35POS 0.3MM R/A1044 - Immediate$2.40Ver detalhes

Bottom Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN FPC BOTTOM 15POS 0.3MM R/A5019121590CONN FPC BOTTOM 15POS 0.3MM R/A13773 - Immediate$0.99Ver detalhes
CONN FPC BOTTOM 33POS 0.3MM R/A5019123390CONN FPC BOTTOM 33POS 0.3MM R/A1945 - Immediate$2.17Ver detalhes
CONN FPC BOTTOM 21POS 0.3MM R/A5019122190CONN FPC BOTTOM 21POS 0.3MM R/A13391 - Immediate$1.22Ver detalhes
CONN FPC BOTTOM 37POS 0.3MM R/A5019123790CONN FPC BOTTOM 37POS 0.3MM R/A0 - Immediate
18000 - Marketplace
$2.20Ver detalhes
CONN FPC BOTTOM 39POS 0.3MM R/A5016283991CONN FPC BOTTOM 39POS 0.3MM R/A0 - Immediate
3000 - Marketplace
$4.55Ver detalhes
Published: 2019-06-11