0.25 mm FPC Easy-On Connectors

Molex's 0.25 mm easy-on connectors unique moving-terminal design provides secure FPC retention

Image of Molex's 0.25 mm FPC Easy-On Connectors Molex's 0.25 mm pitch easy-on FPC connector family features a range of sizes and styles to accommodate other PCB components and add space savings. The unique moving-terminal design provides secure FPC retention. Even if the FPC moves, contacts follow to provide secure electrical reliability. A robust actuator is designed to prevent drop off.

Features and Benefits
  • -40°C to +85°C operating temperature range meets automotive requirements
  • Movable terminals ensure more secure contact retention
  • Front-flip easy-on actuator provide cable alignment and retention
  • Robust solder tabs (nails) secure PCB retention and strain relief for solder tail joints
  • Front-flip easy-on actuator (one-piece design) for simple cable insertion and secure cable retention
  • Actuators reinforcements for large circuit sizes
  • ZIF option:
    • Allow for repeat cycling with minimum wear
    • ZIF contacts allow for the easy insertion of very thin cable
  • Dual-contact design
    • Eliminates the need for additional top- and bottom-mount versions
    • Removes dust and debris for superior electrical reliability

0.25 mm FPC Easy-On Connectors

ImagemNúmero de peça do fabricanteDescriçãoTerminaçãoAvailable QuantityPreçoVer detalhes
CONN FPC BOTTOM 17POS 0.25MM R/A5020781710CONN FPC BOTTOM 17POS 0.25MM R/ASolda20846 - Immediate$1.87Ver detalhes
CONN FPC BOTTOM 33POS 0.25MM R/A5020783310CONN FPC BOTTOM 33POS 0.25MM R/ASolda12197 - Immediate$2.79Ver detalhes
CONN FPC BOTTOM 25POS 0.25MM R/A5020782510CONN FPC BOTTOM 25POS 0.25MM R/ASolda0 - Immediate$1.63Ver detalhes
Published: 2019-06-12