MAX-LOC Strain-Relief Cord Grips
Woodhead® heavy-duty cord grips provide strain-relief for cords used on portable equipment for commercial, institutional and industrial applications
Molex offers a solution for both standard and wet-location environments to ensure maximum life. Non-metallic MAX-LOC® grips are available with an O-ring and stainless steel or non-metallic mesh and are suitable for wet locations.
- Full-diameter cord range allows grips for any cord size for customer convenience
- Threaded-style bodies available in a full range of sizes provide customer product flexibility
- Available in stainless-steel and non-metallic versions, ensuring environmental compatibility
- Electricians
- HVAC contractors
- Irrigation equipment
- Panel Builders
Strain-Relief Cord Grips
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 1300980155 | CABLE GRIP 19.05-22.23MM 1" NPT | 9 - Immediate | $18.14 | Ver detalhes |
![]() | ![]() | 1300980052 | CABLE GRIP 6.35-7.93MM 1/2" NPT | 2 - Immediate | $14.40 | Ver detalhes |
![]() | ![]() | 1300980082 | CABLE GRIP 12.7-14.28MM 1/2" NPT | 10 - Immediate 74 - Marketplace | $14.53 | Ver detalhes |
![]() | ![]() | 1300980058 | CABLE GRP RA 6.35-7.93MM 1/2"NPT | 3 - Immediate | $21.52 | Ver detalhes |
![]() | ![]() | 1300980185 | CABLE GRIP 5.54-10.67MM 1/2" NPT | 2 - Immediate 24 - Marketplace | $13.87 | Ver detalhes |
![]() | ![]() | 1300980205 | CABLE GRIP 4.75MM 1/2" NPT | 3 - Immediate | $21.30 | Ver detalhes |
![]() | ![]() | 1300990143 | LOCKNUT - 1/2" MAX-LOC | 282 - Immediate | $2.18 | Ver detalhes |
![]() | ![]() | 1300990149 | GASKET SEAL - 1/2" MAX-LOC | 1166 - Immediate | $1.39 | Ver detalhes |