iPass Connector and Cable Assembly Solutions

iPass connector and cable assembly solutions provide higher density and increased speeds

Image of Molex's iPass™ Interconnect SystemMolex's iPass Interconnect System offers both connectors and cable assemblies that enable flexible speed compatibility for applications ranging from 1.5 G up through 10 G, and is an ideal interconnect solution for the growing server storage market.

The 84-circuit iPass+ connector is a derivative of the x16 iPass PCIe External Cable Standard Input/Output (I/O) connector. This 84-circuit connector enables protocols such as InfiniBand to port up to 12 channels of 2.5, 5.0 or 10 Gbps, enabling 120 Gbps of data from box-to-box. Fibre Channel can port up to 12 channels of 8.5 or 10 Gbps of data and Ethernet can port 10 Channels of 10 Gbps, enabling data rates to 100 Gbps. iPass products are frequently renamed within the standard where it has been incorporated, i.e. "Mini SAS".

The iPass products support the following industry standards for high-speed, multi-lane internal and external systems:

  • SAS (Serial Attached SCSI), also termed Mini-SAS
  • SATA (Serial ATA), also termed Mini-SATA
  • SFF (Small Form Factor), for Compact MultiLane/CML
  • External PCI Express (PCIe), also termed PCIe x4, x8, x16
  • InfiniBand
Applications
  • Networking
    • 1U rack boxes
    • Blade servers
    • I/Os
    • Rack-mount servers
    • Router/Switches
    • Storage racks
  • Telecommunications
    • ATCA/Micro TCA
    • Patch panels
    • Routers
    • Servers
  • Data/Communications
    • Desktop computer and motherboard
    • High-speed network interface

iPass Pluggable Connectors

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesTipo de montagemTerminaçãoAvailable QuantityPreçoVer detalhes
CONN MINI SAS RCP 38P SLD RA SMD0755860104CONN MINI SAS RCP 38P SLD RA SMD38Montagem em superfície, ângulo retoSolda1913 - Immediate$8.18Ver detalhes
CONN MINI SAS RCP 38P SLD RA SMD0755860010CONN MINI SAS RCP 38P SLD RA SMD38Montagem em superfície, ângulo retoSolda2276 - Immediate$11.72Ver detalhes
CONN MINI SAS RCP 38P SLD RA SMD0755860011CONN MINI SAS RCP 38P SLD RA SMD38Montagem em superfície, ângulo retoSolda235 - Immediate$12.31Ver detalhes
CONN MINI SAS RCP 36P SLD RA SMD0757830132CONN MINI SAS RCP 36P SLD RA SMD36Montagem em superfície, ângulo retoSolda2141 - Immediate$10.85Ver detalhes
CONN MINI SAS RCPT 36POS SLD SMD0757840126CONN MINI SAS RCPT 36POS SLD SMD36Montagem em superfícieSolda0 - Immediate$11.95Ver detalhes

iPass Pluggable Accesssories

ImagemNúmero de peça do fabricanteDescriçãoPara uso com/produtos relacionadosAvailable QuantityPreçoVer detalhes
CONN EMI HSG FOR IPASS SERIES0745400101CONN EMI HSG FOR IPASS SERIESSérie iPass1284 - Immediate$15.33Ver detalhes
CONN EMI HSG FOR IPASS SERIES0745400501CONN EMI HSG FOR IPASS SERIESSérie iPass0 - ImmediateSee Page for PricingVer detalhes
CONN EMI HSG FOR IPASS SERIES0745480211CONN EMI HSG FOR IPASS SERIESSérie iPass0 - Immediate$7.79Ver detalhes
CONN EMI HSG FOR IPASS SERIES0745400201CONN EMI HSG FOR IPASS SERIESSérie iPass0 - Immediate$12.59Ver detalhes
CONN GUIDE ASSY FOR IPASS SERIES0745400401CONN GUIDE ASSY FOR IPASS SERIESSérie iPass0 - Immediate
7742 - Marketplace
$18.26Ver detalhes

iPass Pluggable Cables

ImagemNúmero de peça do fabricanteDescriçãoTipo de conectorRecursosAvailable QuantityPreçoVer detalhes
CABLE ASSY PCIE X4 M-M 500MM0745460400CABLE ASSY PCIE X4 M-M 500MMPlugue para plugueAba de puxar0 - ImmediateSee Page for PricingVer detalhes
CABLE MINISAS 4X M-M 1M0745470301CABLE MINISAS 4X M-M 1MPlugue para plugueFenda guia 2-4-6 (ambos), aba de puxar0 - Immediate$26.86Ver detalhes
CABLE MINISAS 4X M-M 3M0745470303CABLE MINISAS 4X M-M 3MPlugue para plugueFenda guia 2-4-6 (ambos), aba de puxar0 - ImmediateSee Page for PricingVer detalhes
CABLE MINISAS 4X M-M 2M0745470302CABLE MINISAS 4X M-M 2MPlugue para plugueFenda guia 2-4-6 (ambos), aba de puxar0 - Immediate$32.50Ver detalhes
CABLE MINISAS 4X M-M 5M0745470305CABLE MINISAS 4X M-M 5MPlugue para plugueFenda guia 2-4-6 (ambos), aba de puxar0 - Immediate$76.41Ver detalhes
Published: 2012-08-28