iGrid Wire-to-Board Dual-Row Connector System

Molex offers its iGrid wire-to-board dual-row system with positive inner lock and positive inner latch

Image of Molex's iGrid™ Wire-to-Board Dual-Row Connector SystemMolex's iGrid 2 mm pitch connector system offers compact design and anti-tangle internal lock for applications requiring good mating retention. The unique inner lock of iGrid prevents wires from getting tangled in the latch, compared to outer lock types where such damage can easily occur. The inner lock also provides space savings, an audible click, and a robust design to withstand rugged handling. The system is available in AWG #22 to 28 in both straight and right-angle designs from 10- to 40-circuits.

Applications
  • Automotive
    • GPS
  • Consumer
    • Fitness equipment
    • Gaming machines
    • Microwave ovens
    • Vending machines
  • Industrial
    • HVAC controls
    • Security devices
  • Medical
    • Medical monitoring
  • Smart phones and mobile devices
    • GPS

Rectangular Connectors - Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SOCKET 22-26AWG CRIMP TIN5016471100CONN SOCKET 22-26AWG CRIMP TIN73086 - Immediate$0.21Ver detalhes

Rectangular Connectors - Headers, Male Pins

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER VERT 40POS 2MM5016454020CONN HEADER VERT 40POS 2MM6898 - Immediate$2.90Ver detalhes
CONN HEADER R/A 18POS 2MM5018761840CONN HEADER R/A 18POS 2MM23010 - Immediate$1.29Ver detalhes
CONN HEADER R/A 20POS 2MM5018762040CONN HEADER R/A 20POS 2MM5981 - Immediate$1.66Ver detalhes
CONN HEADER R/A 22POS 2MM5018762240CONN HEADER R/A 22POS 2MM2917 - Immediate$1.79Ver detalhes
CONN HEADER R/A 30POS 2MM5018763040CONN HEADER R/A 30POS 2MM3347 - Immediate$2.30Ver detalhes

Rectangular Connectors - Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 10POS 2.00MM5016461000CONN RCPT HSG 10POS 2.00MM14544 - Immediate$0.48Ver detalhes
CONN RCPT HSG 14POS 2.00MM5016461400CONN RCPT HSG 14POS 2.00MM65383 - Immediate$0.47Ver detalhes
CONN RCPT HSG 12POS 2.00MM5016461200CONN RCPT HSG 12POS 2.00MM2675 - Immediate$0.48Ver detalhes
CONN RCPT HSG 16POS 2.00MM5016461600CONN RCPT HSG 16POS 2.00MM10029 - Immediate$0.55Ver detalhes
CONN RCPT HSG 22POS 2.00MM5016462200CONN RCPT HSG 22POS 2.00MM17505 - Immediate$0.60Ver detalhes

Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
KIT IGRID 2.00MM DR V 10-18 PIN0766500199KIT IGRID 2.00MM DR V 10-18 PIN0 - Immediate$33.41Ver detalhes
KIT IGRID 2.00MM DR V 20-28 PIN0766500200KIT IGRID 2.00MM DR V 20-28 PIN0 - Immediate$41.57Ver detalhes
KIT IGRID 2.00MM DR RA 10-18 PIN0766500201KIT IGRID 2.00MM DR RA 10-18 PIN1 - Immediate$34.58Ver detalhes
KIT IGRID 2.00MM DR RA 20-28 PIN0766500202KIT IGRID 2.00MM DR RA 20-28 PIN5 - Immediate$45.55Ver detalhes

Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TOOL HAND CRIMPER 22-26AWG SIDE0638192300TOOL HAND CRIMPER 22-26AWG SIDE25 - Immediate
10 - Factory Stock
$464.25Ver detalhes
Published: 2016-02-26