HSAutoLink™ II Interconnect System

Molex's HSAutoLink II interconnect system features shrouds and latches standard to meet USCAR requirements

Image of Molex's HSAutoLink II Interconnect System The robust HSAutoLink II interconnect system from Molex delivers data rates up to 5 Gbps, supporting high-speed media protocols including USB 3.1 (5 Gb/s data rate), to meet increasing bandwidth requirements for advanced in-vehicle infotainment, telematics, and camera devices. It optimizes device-side space savings to meet future needs for increasing high-speed communication links.

Videos
Electrical
  • Voltage (max.): 36 V
  • Current (max.): 1.5 A (higher current rating achievable)
  • Contact resistance: 20 milliohms
  • Dielectric withstanding voltage: 500 VAC
  • Insulation resistance (min.): 100 Megohms
Mechanical
  • Insertion force to PCB (max.): 20 N
  • Mating force (max.): 75 N
  • Unmating force (max.): 75 N
  • Connector: 25 cycles
  • Terminal system: 5000 cycles
Applications
  • Automotive and commercial vehicles
  • Infotainment
  • Telematics devices
  • Navigation systems
  • Connected vehicle services
  • Diagnostics or data up-loading for flashing ECUs
  • Advanced driver assistance system (ADAS)
    • Multiple cameras for around vehicle view monitoring, lane departure, pedestrian warning, night vision, loading/unloading operations, and more
  • Camera-to-controller/controller-to-display connections

USB Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN FMALE HDR USB2.0 MINI B R/A0496160715CONN FMALE HDR USB2.0 MINI B R/A0 - Immediate
805 - Marketplace
$1.38Ver detalhes
CONN FMALE HDR USB2.0 MINI A R/A0496160711CONN FMALE HDR USB2.0 MINI A R/A6124 - Immediate$2.87Ver detalhes

LVDS

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CBL USB2.0 MINI B PLUG-MIN B PLG1110415001CBL USB2.0 MINI B PLUG-MIN B PLG1118 - Immediate$23.30Ver detalhes
Published: 2018-02-09