CLIK-Mate Wire-to-Board Connectors
Molex CLIK-Mate connectors designed for applications that require higher pin count connectors to carry more signal lines in less space
The Molex CLIK-Mate system is ideal for devices that require connectors with robust features and the ability to carry more signal lines in less space. CLIK-Mate connectors are available in three pitch sizes: 2.00, 1.50 and 1.25 mm to meet various high-density application needs.
CLIK-Mate connectors feature a positive inner locking system that provides secure mating retention and an audible "click" to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.
The CLIK-Mate 1.25 mm pitch connector saves 60% of space versus the 2.00 mm version. The 1.50 mm version includes the widest variety of choices including single- and dual-row options, SMT and through-hole versions. The 2.00 mm version offers the highest current carrying capability of 3.0 A and 250 V. Molex - CLIK-Mate Wire-to-Board Connectors
- Positive inner locks
- Tuning-fork style contact design
- Flat area for pick-and-place
- Reinforced metal solder tabs
- Footprint compatibility
- Automotive
- Consumer
- Industrial general
- Medical
- Solid state lighting
Connector Contacts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 5023810000 | CONN 26-28AWG CRIMP TIN | 217996 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 5024380000 | CONN 22-26AWG CRIMP TIN | 346981 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 5025790000 | CONN 24-28AWG CRIMP TIN | 569565 - Immediate | $0.03 | Ver detalhes |
Connector Headers Receptacles Female Sockets
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 5033950310 | CONN RCPT 3POS 0.059 TIN SMD | 3756 - Immediate | $1.51 | Ver detalhes |
![]() | ![]() | 5033950410 | CONN RCPT 4POS 0.059 TIN SMD | 1210 - Immediate | $1.59 | Ver detalhes |
![]() | ![]() | 5033950610 | CONN RCPT 6POS 0.059 TIN SMD | 4117 - Immediate | $1.94 | Ver detalhes |
![]() | ![]() | 5033951010 | CONN RCPT 10POS 0.059 TIN SMD | 0 - Immediate 600 - Marketplace | $2.30 | Ver detalhes |
![]() | ![]() | 5025840470 | CONN RCPT 4POS 0.059 TIN SMD | 7132 - Immediate | $0.99 | Ver detalhes |
Connector Housings
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 5025780200 | CONN PLUG HSG 2POS 1.50MM | 9590 - Immediate | $0.30 | Ver detalhes |
![]() | ![]() | 5025780300 | CONN PLUG HSG 3POS 1.50MM | 65248 - Immediate | $0.36 | Ver detalhes |
![]() | ![]() | 5025781000 | CONN PLUG HSG 10POS 1.50MM | 75 - Immediate | $0.38 | Ver detalhes |
![]() | ![]() | 5024391200 | CONN PLUG HSG 12POS 2.00MM | 8822 - Immediate | $0.32 | Ver detalhes |
![]() | ![]() | 5025780500 | CONN PLUG HSG 5POS 1.50MM | 5846 - Immediate | $0.43 | Ver detalhes |
Connector Kits
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 0766500164 | KIT CONN CLIK-MATE 2MM WTB | 0 - Immediate | $62.90 | Ver detalhes |
![]() | ![]() | 0766500237 | KIT CONN MULTI WIRE-BOARD 405PC | 0 - Immediate | $71.81 | Ver detalhes |
Tools
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 0638194400 | TOOL HAND CRIMPER 26-28AWG SIDE | 0 - Immediate | $558.67 | Ver detalhes |
![]() | ![]() | 0638192800 | TOOL HAND CRIMPER 22-26AWG SIDE | 0 - Immediate | $465.07 | Ver detalhes |