R Series Rectangular PCB Connectors

Molex AirBorn connectors perform consistently in mission-critical applications

Image of Molex AirBorn R Series Rectangular PCB Connectors The Molex AirBorn R series connectors are a field-proven technology that has withstood the test of time, consistently performing in mission-critical applications.

Resources

R Series Catalog

Features
  • 10 to 604 contacts
  • 4 reliable points-of-contact
  • Field-proven, flight-heritage technology used in the space shuttles and Mars rovers
  • Straight, right-angle, card-edge, I/O, and connector saver models
  • Contact spacing: 0.075" (1.905 mm)
  • 2, 3, 4, and 6 row options
  • Plastic body
  • MIL-DTL-55302 qualification
Applications
  • Military and defense
  • Aerospace
  • Medical equipment

Backplanes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RECTANGULAR PCB CONNECTORS (0.07RM322-059-211-5500RECTANGULAR PCB CONNECTORS (0.070 - Immediate$211.72Ver detalhes
RECTANGULAR PCB CONNECTORS (0.07RM222-080-212-5501RECTANGULAR PCB CONNECTORS (0.070 - Immediate$284.44Ver detalhes
RECTANGULAR PCB CONNECTORS (0.07RM232-010-111-5900RECTANGULAR PCB CONNECTORS (0.07145 - Immediate$37.14Ver detalhes
RECTANGULAR PCB CONNECTORS (0.07RM322-080-211-5500RECTANGULAR PCB CONNECTORS (0.070 - Immediate$269.42Ver detalhes
RECTANGULAR PCB CONNECTORS (0.07RM332-011-111-5900RECTANGULAR PCB CONNECTORS (0.0780 - Immediate$53.45Ver detalhes
RECTANGULAR PCB CONNECTORS (0.07RM212-020-111-2900RECTANGULAR PCB CONNECTORS (0.0739 - Immediate$56.21Ver detalhes
RECTANGULAR PCB CONNECTORS (0.07RM312-035-121-5500RECTANGULAR PCB CONNECTORS (0.0720 - Immediate$81.28Ver detalhes
RECTANGULAR PCB CONNECTORS (0.07RM232-050-101-5500RECTANGULAR PCB CONNECTORS (0.0720 - Immediate$100.23Ver detalhes
RECTANGULAR PCB CONNECTORS (0.07RM362-011-442-2900-076RECTANGULAR PCB CONNECTORS (0.078 - Immediate$95.06Ver detalhes
RECTANGULAR PCB CONNECTORS (0.07RM322-035-211-5500RECTANGULAR PCB CONNECTORS (0.0719 - Immediate$101.49Ver detalhes

Rectangular Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RM232-020-111-5100RM232-020-111-5100RM232-020-111-510017 - Immediate$76.36Ver detalhes
Updated: 2026-04-03
Published: 2025-07-02