0900, 0850 Series Spring Loaded Contacts
Mill-Max spring-loaded contacts provide a reliable electrical connection in the most rigorous environments
When the power is on, users do not want shock or vibration to create spurious signals. Mill-Max's spring-loaded contacts provide a reliable electrical connection in the most rigorous environments:
- Maximum continuity: precision-machined gold-plated components and a low-resistance spring maintain a consistent electrical path
- Maximum stability: tested to a minimum of 50 G shock and 10 G vibration with no spikes >1 μs and >1.15 V with 0.5 A applied
- Maximum endurance: 1,000,000 cycles and still electrically silent
- Maximum Range: Over 8 families of single and double row strip assemblies, plus a choice of over 50 discrete spring-loaded contacts for use in customer specific assemblies
In addition, Mill-Max offers mating target connectors that provide a convenient mating surface to connect with Mill-Max spring-loaded connectors. Mill-Max target connectors are a very convenient solution to applications requiring a conductive extension from the surface of one module up to another. If a non-standard solution is required, it is much more cost effective to modify a Mill-Max target connector than a spring pin assembly.
Spring-loaded contacts are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, bar code readers, and medical and test instruments. They can also be used as a rugged surface-to-surface connector between circuit boards.
2 Amp 0900 Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 0985-0-15-20-71-14-11-0 | CONTACT SPRING LOADED T/H GOLD | 60377 - Immediate | $1.04 | Ver detalhes |
![]() | ![]() | 0900-8-15-20-76-14-11-0 | CONTACT SPRING LOADED SMD GOLD | 28679 - Immediate | $0.81 | Ver detalhes |
![]() | ![]() | 0906-8-15-20-76-14-11-0 | CONTACT SPRING LOADED T/H GOLD | 72421 - Immediate | $0.85 | Ver detalhes |
![]() | ![]() | 0926-0-15-20-76-14-11-0 | CONTACT SPRING LOADED T/H GOLD | 28315 - Immediate | $1.01 | Ver detalhes |
![]() | ![]() | 0965-0-15-20-80-14-11-0 | CONTACT SPRING LOADED SMD GOLD | 45178 - Immediate | $0.64 | Ver detalhes |
![]() | ![]() | 0926-1-15-20-75-14-11-0 | CONTACT SPRING LOADED T/H GOLD | 64219 - Immediate | $1.07 | Ver detalhes |
![]() | ![]() | 0921-1-15-20-75-14-11-0 | CONTACT SPRING LOADED T/H GOLD | 155901 - Immediate | $1.05 | Ver detalhes |
![]() | ![]() | 0921-0-15-20-76-14-11-0 | CONTACT SPRING LOADED T/H GOLD | 9550 - Immediate | $1.02 | Ver detalhes |
![]() | ![]() | 0907-0-15-20-75-14-11-0 | CONTACT SPRING LOADED SMD GOLD | 27471 - Immediate | $1.07 | Ver detalhes |
![]() | ![]() | 0907-1-15-20-75-14-11-0 | CONTACT SPRING LOADED SMD GOLD | 5331 - Immediate | $1.17 | Ver detalhes |
9 Amp 0850 Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 0854-0-15-20-82-14-11-0 | CONTACT SPRING LOADED IN-LINE | 59199 - Immediate | $1.92 | Ver detalhes |
![]() | ![]() | 0855-0-15-20-82-14-11-0 | CONTACT SPRING LOADED IN-LINE | 17186 - Immediate | $3.28 | Ver detalhes |
![]() | ![]() | 0856-0-15-20-82-14-11-0 | CONTACT SPRING LOADED T/H GOLD | 15888 - Immediate | $2.21 | Ver detalhes |
![]() | ![]() | 0850-0-15-20-83-14-11-0 | CONTACT SPRING LOADED T/H GOLD | 42334 - Immediate | $2.42 | Ver detalhes |
![]() | ![]() | 0853-0-15-20-82-14-11-0 | CONTACT SPRING LOADED T/H GOLD | 56259 - Immediate | $2.14 | Ver detalhes |
![]() | ![]() | 0851-0-15-20-82-14-11-0 | CONTACT SPRING LOADED T/H GOLD | 36112 - Immediate | $2.13 | Ver detalhes |