Two-Wire ETH Click for 10BASE-T1S Ethernet Integration

MIKROE two-wire ETH Click is designed for industrial and embedded applications

Image of MikroElektronika Two-Wire ETH Click for 10BASE-T1S Ethernet IntegrationThe two-wire ETH Click from MIKROE is a compact add-on board built around the Microchip LAN8651B1-E/LM, a low-power, single-port 10BASE-T1S MAC-PHY Ethernet controller. It enables low-cost microcontrollers to interface with 10BASE-T1S networks using a high-speed SPI interface and is compliant with the IEEE 802.3cg-2019 and OPEN Alliance TC-6 specifications.

This board supports both multidrop and point-to-point topologies over a single balanced pair, reducing cabling complexity and cost. It is particularly suited for functional safety applications in industrial and building automation, where deterministic Ethernet communication and EMI robustness are critical. The LAN8651B1-E/LM supports simultaneous transmit and receive operations over SPI, with optional cut-through forwarding for latency-sensitive applications.

Features
  • Based on Microchip LAN8651B1-E/LM MAC-PHY controller
  • IEEE 802.3cg-2019 compliant 10BASE-T1S interface
  • SPI interface up to 25 MHz for full-duplex data transfer
  • Supports multidrop (≥8 PHYs) and point-to-point topologies
  • Industrial-grade EMC/EMI compliance
Applications
  • Industrial control and factory automation
  • Sensor/actuator networks with deterministic Ethernet
  • Building automation systems
  • Functional safety-related embedded systems
  • Low-power Ethernet connectivity for MCUs

Two-Wire ETH Click

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TWO-WIRE ETH CLICKMIKROE-5543TWO-WIRE ETH CLICK168 - Immediate$50.00Ver detalhes

LAN8651

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
10BASE-T1S MAC-PHY WITH SPILAN8651B1T-E/LMX10BASE-T1S MAC-PHY WITH SPI3612 - Immediate$4.85Ver detalhes
IC TRANSCEIVER HALF 1/1 32VQFNLAN8650B1T-E/LMXIC TRANSCEIVER HALF 1/1 32VQFN3700 - Immediate$4.85Ver detalhes
IC TRANSCEIVER HALF 1/1 32VQFNLAN8651B1-E/LMXIC TRANSCEIVER HALF 1/1 32VQFN1396 - Immediate$4.85Ver detalhes
10BASE-T1S MAC-PHY WITH SPILAN8650B1-E/LMX10BASE-T1S MAC-PHY WITH SPI0 - Immediate$3.90Ver detalhes
Published: 2025-12-05