MIKROE-6151 mikromedia 4 for STM32F4 Resistive

MIKROE’s compact development board is designed as a complete solution for the rapid development of multimedia and GUI-centric applications

Image of MikroElektronika's MIKROE-6151 mikromedia 4 for STM32F4 Resistive MIKROE's mikromedia 4 for STM32F4 Resistive is a comprehensive development board created to quickly develop multimedia and GUI-focused applications. It features a 4.3 inch resistive touchscreen, supported by a powerful graphics controller capable of displaying 16.7 million colors. With an integrated DSP-powered sound CODEC IC, it is suitable for various multimedia projects. The board's core includes an STM32F407ZGT6 MCU from STMicroelectronics, offering robust processing capabilities for seamless graphics and audio. This board is not solely for multimedia applications; it also includes USB, RF connectivity, a digital motion sensor, a piezo-buzzer, battery charging, an SD card reader, and a real-time clock (RTC), thus extending its versatility.

Two standardized 1x26 pin headers expand MCU pin access for additional connectivity. Connectivity can be further enhanced with mikromedia 4 shield with mikroBUS™ sockets and additional peripherals. The mikromedia 4 is a complete prototyping and application development solution that can be directly implemented into projects without hardware modifications. mikromedia 4 for STM32F4 Resistive includes four mounting holes for easy installation with screws. It is ideal for smart home systems, wall panels, security and automotive systems, factory automation, and process control, among other applications.

Features
  • 4.3 inch resistive touchscreen
  • 24-bit color display
  • DSP-powered sound CODEC IC
  • STM32F407ZGT6 MCU
  • USB connectivity
  • RF connectivity options
  • Digital motion sensor
  • Piezo-buzzer
  • Battery charging functionality
  • SD card reader
  • Real-time clock (RTC)
  • Two standardized 1x26 pin headers for MCU signal expansion
  • Four corner mounting holes
Applications
  • Multimedia applications
  • Graphical user interfaces (GUI)
  • Smart home systems
  • Wall panels
  • Security systems
  • Automotive systems
  • Factory automation
  • Process control
  • Measurement and diagnostics

MIKROE-6151 mikromedia 4 for STM32F4 Resistive

ImagemNúmero de peça do fabricanteDescriçãoTipoNúcleo do processadorAvailable QuantityPreçoVer detalhes
MIKROMEDIA 4 FOR STM32 RESISTIVEMIKROE-6151MIKROMEDIA 4 FOR STM32 RESISTIVEMCU 32 bitsARM® Cortex®-M45 - Immediate$249.00Ver detalhes

Associated Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 1MB FLASH 144LQFPSTM32F407ZGT6IC MCU 32BIT 1MB FLASH 144LQFP67 - Immediate$13.28Ver detalhes
MIKROMEDIA 4 CAPACITIVE SHIELDMIKROE-3631MIKROMEDIA 4 CAPACITIVE SHIELD0 - Immediate$42.00Ver detalhes
Published: 2024-06-26