MIKROE-6018 Current Sens 2 Click Board™

MikroElektronika’s Click board excels in dynamic and demanding environments where low power consumption and high immunity to external interference are crucial

Image of MikroElektronika MIKROE-6018 Current Sens 2 Click Board™MikroElektronika's Current Sens 2 Click is a compact add-on board designed for current measurements in industrial applications. It features the HO 10-P, an AC/DC current transducer from LEM USA. The HO 10-P provides galvanic isolation and can reliably measure DC, AC, and pulse currents up to 10 ARMS. Using an open-loop Hall effect measuring principle, it ensures precise readings and offers adjustable sensitivity in three different scenarios for enhanced versatility. It excels in dynamic and demanding environments where low power consumption and high immunity to external interference are crucial. This board is designed to work with 3.3 V and 5 V logic levels.

Current Sens 2 Click is fully compatible with the mikroBUS socket and can be used on any host system supporting the mikroBUS standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization. What sets this Click board apart is the groundbreaking ClickID feature, enabling the host system to seamlessly and automatically detect and identify this add-on board.

Features
  • Nominal RMS current up to 10 A
  • Hall effect measuring principle
  • AC/DC/pulse current measurement
  • Sensitivity adjustments
  • Galvanic isolation
  • Analog output
  • Overcurrent detection
  • 3.3 V and 5 V MCU compatibility
  • ClickID
Applications
  • AC variable speed drives
  • Uninterruptable power supplies (UPS)
  • Switch mode power supplies (SMPS)
  • Power supplies for welding applications

MIKROE-6018 Current Sens 2 Click Board™

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CURRENT SENS 2 CLICKMIKROE-6018CURRENT SENS 2 CLICK8 - Immediate$45.00Ver detalhes

LEM USA HO 10-P

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CURRENT SENSOR HE/OL 10AHO 10-PCURRENT SENSOR HE/OL 10A202 - Immediate$12.52Ver detalhes
Published: 2024-05-23