MIKROE-5527 GNSS 12 Click board™

MikroElektronika’s compact add-on board contains an NFC transceiver for contactless communication at 13.56 MHz

Image of Mikroelektronika MIKROE-5527 GNSS 12 Click Board™MikroElektronika's GNSS 12 Click is a compact add-on board that provides positioning, navigation, and timing services. This board features the CAM-M8C, a professional-grade 1.575 GHz GNSS module built on the high-performing M8 GNSS engine from u-blox. It utilizes concurrent reception of up to three GNSS systems (GPS/Galileo together with either BeiDou or GLONASS), offering high sensitivity and strong signal levels. In addition to an integrated omnidirectional GNSS chip antenna, this board also possesses the N.FL antenna connector for connecting the appropriate GNSS active antenna. It has a configurable host interface between UART/SPI/I²C, message integrity protection, geofencing/spoofing detection, and outstanding positioning accuracy, even in GNSS-hostile environments. Also, in the case of the primary supply failure, this Click board can use a backup supply voltage from a connected battery to help the internal RTC continue running, providing a timing reference for the receiver.

GNSS 12 Click is suitable for industrial and consumer applications that require concurrent GPS/Galileo and GLONASS or GPS/Galileo and BeiDou reception. It is supported by a mikroSDK-compliant library, which includes functions that simplify software development. This Click board is a fully tested product, ready for use on a system equipped with the mikroBUS™ socket.

Features
  • Concurrent reception of up to 3 GNSS (GPS/Galileo, GLONASS, BeiDou)
  • Low power consumption
  • Professional-grade
  • High sensitivity
  • Omnidirectional and wideband antenna (optional external)
  • Configurable host interface between UART/SPI/I²C
  • Timepulse LED indication
  • Backup power supply
  • Advanced jamming and spoofing detection
  • Interference suppression even in GNSS-hostile environments
Applications
  • Consumer
  • Ground mapping
  • Machine controls
  • Precision agriculture
  • Timing
  • Unmanned vehicles
  • Portable navigation

Resources

MIKROE-5527 GNSS 12 Click board™

ImagemNúmero de peça do fabricanteDescriçãoPlataformaTipoFunçãoAvailable QuantityPreçoVer detalhes
GNSS 12 CLICKMIKROE-5527GNSS 12 CLICKmikroBUS™ Click™Sem fio (RF/RFID)GNSS (Beidou, Galileo, GLONASS, GPS)2 - Immediate$54.00Ver detalhes

Associated Parts

ImagemNúmero de peça do fabricanteDescriçãoTipoFrequênciaPadrõesAvailable QuantityPreçoVer detalhes
IC RFID RDR/TRAN 13.56MZ 40HVQFNPN5180A0HN/C3YIC RFID RDR/TRAN 13.56MZ 40HVQFNLeitor/transponder RFID13,56MHzISO 14443, ISO 1569310809 - Immediate$10.43Ver detalhes
Published: 2023-04-14