ProASIC®3 FPGA Family

Microsemi’s Arm® Cortex®-M1 soft processor IP core field programmable gate arrays

Image of Microsemi SoC's ProASIC®3 FPGAThe ProASIC3 family of FPGAs from Microsemi offers performance, density, and features beyond those of the ProASICPLUS® family. Nonvolatile Flash technology gives ProASIC3 devices the advantage of being secure, low-power, single-chip solutions that are instant-on. ProASIC3 is reprogrammable and offers time-to-market benefits at an ASIC-level unit cost. These features enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. ProASIC3 devices offer 1 kilobit of on-chip, reprogrammable, nonvolatile Flash ROM storage as well as clock conditioning circuitry based on an integrated phase-locked loop (PLL). The A3P015 and A3P030 devices have no PLL or RAM support. ProASIC3 devices have up to 1 million system gates, supported with up to 144 kilobits of true dual-port SRAM and up to 300 user I/Os. ProASIC3 devices support the Arm Cortex-M1 processor. The Arm-enabled devices have Microsemi ordering numbers that begin with M1A3P (Cortex-M1) and do not support AES decryption. ProASIC3 devices have a very limited power-on current surge and no high-current transition period, both of which occur on many FPGAs.

Advantages to the designer extend beyond low unit cost, performance, and ease of use. Unlike SRAM-based FPGAs, Flash-based ProASIC3 devices allow all functionality to be instant-on; no external boot PROM is required. Onboard security mechanisms prevent access to all the programming information and enable secure remote updates of the FPGA logic. Designers can perform secure remote in-system reprogramming to support future design iterations and field upgrades with confidence that valuable intellectual property (IP) cannot be compromised or copied. Secure ISP can be performed using the industry-standard AES algorithm. The ProASIC3 family device architecture mitigates the need for ASIC migration at higher user volumes. Flash-based ProASIC3 devices exhibit power characteristics like an ASIC, making them an ideal choice for power-sensitive applications. This makes the ProASIC3 family a cost-effective ASIC replacement solution, especially for applications in the consumer, networking/communications, computing, and avionics markets.

Features
  • High capacity
    • 15 K to 1 M system gates
    • Up to 144 kb of true dual-port SRAM
    • Up to 300 user I/Os
  • Reprogrammable Flash technology
    • 130 nm, 7-layer metal (6 copper) Flash-based CMOS process
    • Instant-on Level 0 support
    • Single-chip solution
    • Retains programmed design when powered off
  • High performance
    • 350 MHz system performance
    • 3.3 V, 66 MHz 64-bit PCI
  • In-system programming (ISP) and security
    • ISP using on-chip 128-bit advanced encryption standard (AES) decryption (except Arm-enabled ProASIC3 devices) via JTAG (IEEE 1532 compliant)
    • FlashLock® to secure FPGA contents
  • Low-power
    • Core voltage for low power
    • Support for 1.5 V-only systems
    • Low-impedance Flash switches
  • Embedded memory
    • 1 kb of Flash ROM user nonvolatile memory
    • SRAMs and FIFOs with variable-aspect-ratio 4,608-bit RAM blocks (x1, x2, x4, x9, and x18 organizations)
    • True dual-port SRAM (except x18)
  • Arm processor support in ProASIC3 FPGAs
    • M1 ProASIC3 Devices/Arm Cortex-M1 soft processor available with or without debug
  • High-performance routing hierarchy
    • Segmented, hierarchical routing and clock structure

ProASIC®3 FPGA Family

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC FPGA 77 I/O 100VQFPA3P030-VQG100IC FPGA 77 I/O 100VQFP690 - Immediate$7.39Ver detalhes
IC FPGA 96 I/O 144FBGAA3P060-FGG144IC FPGA 96 I/O 144FBGA6 - Immediate$13.28Ver detalhes
IC FPGA 71 I/O 100VQFPA3P060-VQG100IC FPGA 71 I/O 100VQFP746 - Immediate$11.17Ver detalhes
IC FPGA 154 I/O 208QFPA3P1000-PQG208IC FPGA 154 I/O 208QFP0 - ImmediateSee Page for PricingVer detalhes
IC FPGA 97 I/O 144FBGAA3P125-FGG144IC FPGA 97 I/O 144FBGA612 - Immediate$15.39Ver detalhes
IC FPGA 133 I/O 208QFPA3P125-PQG208IC FPGA 133 I/O 208QFP0 - ImmediateSee Page for PricingVer detalhes
IC FPGA 100 I/O 144TQFPA3P125-TQG144IC FPGA 100 I/O 144TQFP766 - Immediate$17.92Ver detalhes
IC FPGA 71 I/O 100VQFPA3P125-VQG100IC FPGA 71 I/O 100VQFP685 - Immediate$13.28Ver detalhes
IC FPGA 97 I/O 144FBGAA3P250-FGG144IC FPGA 97 I/O 144FBGA0 - Immediate$21.08Ver detalhes
IC FPGA 157 I/O 256FBGAA3P250-FGG256IC FPGA 157 I/O 256FBGA0 - Immediate$26.15Ver detalhes
IC FPGA 151 I/O 208QFPA3P250-PQG208IC FPGA 151 I/O 208QFP0 - ImmediateSee Page for PricingVer detalhes
IC FPGA 68 I/O 100VQFPA3P250-VQG100IC FPGA 68 I/O 100VQFP1586 - Immediate$17.49Ver detalhes
IC FPGA 178 I/O 256FBGAA3P400-FGG256IC FPGA 178 I/O 256FBGA26 - Immediate$44.49Ver detalhes
IC FPGA 151 I/O 208QFPA3P400-PQG208IC FPGA 151 I/O 208QFP0 - ImmediateSee Page for PricingVer detalhes
IC FPGA 154 I/O 208QFPA3P600-PQG208IC FPGA 154 I/O 208QFP0 - ImmediateSee Page for PricingVer detalhes
IC FPGA 341 I/O 484FBGAA3PE3000-FGG484IC FPGA 341 I/O 484FBGA56 - Immediate$466.79Ver detalhes
IC FPGA 71 I/O 100VQFPA3PN060-VQG100IC FPGA 71 I/O 100VQFP233 - Immediate$12.64Ver detalhes
IC FPGA 71 I/O 100VQFPA3PN125-VQG100IC FPGA 71 I/O 100VQFP215 - Immediate$17.40Ver detalhes
IC FPGA 68 I/O 100VQFPA3PN250-VQG100IC FPGA 68 I/O 100VQFP1244 - Immediate$21.50Ver detalhes
IC FPGA 177 I/O 256FBGAA3P1000-FG256IIC FPGA 177 I/O 256FBGA117 - Immediate$100.86Ver detalhes
Published: 2019-04-26