IGLOO® Low-Power FPGA Family
Microsemi's small footprint field programmable gate arrays (FPGAs) feature Flash*Freeze technology
Microsemi's IGLOO family of low-power Flash FPGAs includes IGLOO/e, IGLOO nano, and IGLOO PLUS subfamilies are designed to meet the demand of low power and small footprint requirements of portable and power-conscious electronics. The FPGAs support up to 35K logic elements with up to 504 kbits of true dual-port SRAM, up to six embedded PLLs, and up to 620 user I/Os. Low-power applications that require 32-bit processing can use the Arm® Cortex®-M1 processor without a license fee or royalties in M1 IGLOO devices. The IGLOO FPGA devices are available in small footprints (3 mm x 3 mm, 4 mm x 4 mm, 5 mm x 5 mm, 6 mm x 6 mm, and 8 mm x 8 mm), high-density, chip-scale, and quad, flat, no-lead packages.
The Flash*Freeze technology used in IGLOO devices enables easy entry and exit from low-power mode which consumes as little as 2 µW while retaining SRAM and register data. Flash*Freeze technology simplifies power management through I/O and clock management without a need to turn off voltages, I/Os, or clocks at the system level. In Flash*Freeze mode, power drops to as low as 2 µW, and no additional components are required to turn off I/Os or clocks while preserving the design information, SRAM content, and registers. I/Os can maintain their state during Flash*Freeze mode. Entering and exiting Flash*Freeze mode takes less than 1 µs. The IGLOO families support up to 3 million system gates with up to 504 kbits of true dual-port SRAM, up to six embedded PLLs, and up to 620 user I/Os. Low-power applications that require 32-bit processing can use the Arm Cortex-M1 processor without license fee or royalties in M1 IGLOO devices. Developed specifically for implementation in FPGAs, Cortex-M1 offers an optimal balance between performance and size to minimize power consumption.
- Flash*Freeze ultra-low power (from 2 µW) while maintaining FPGA content
- 1.2 V to 1.5 V core and I/O voltage minimizes static and active power consumption
- Supports Arm Cortex-M1
- True single-chip and small form factor for space-constrained applications
- Full-featured FPGA with on-chip nonvolatile memory, SRAM, and PLLs
- Comprehensive I/O offering with high I/O per area and logic ratios
- Secure in-system programmability
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Conteúdo | Peça / CI utilizado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | AGLN-NANO-KIT | KIT HARDWARE FOR AGLN-NANO | Placas, cabos, acessórios | AGLN250 | 30 - Immediate | $260.09 | Ver detalhes | |
![]() | ![]() | M1AGL1000-DEV-KIT | KIT DEV IGLOO M1AGL | Placas, cabos, fonte de alimentação | M1AGL1000 | 1 - Immediate | $1,031.56 | Ver detalhes |
IGLOO Low-Power FPGA Family
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | AGLN250V2-CSG81 | IC FPGA 60 I/O 81CSP | 255 - Immediate | $31.63 | Ver detalhes |
![]() | ![]() | AGL600V5-FGG144I | IC FPGA 97 I/O 144FBGA | 61 - Immediate | $106.44 | Ver detalhes |
![]() | ![]() | AGL600V2-FGG256I | IC FPGA 177 I/O 256FBGA | 80 - Immediate | $127.05 | Ver detalhes |
![]() | ![]() | AGLN010V5-UCG36 | IC FPGA 23 I/O 36UCSP | 0 - Immediate | $8.54 | Ver detalhes |
![]() | ![]() | AGL250V5-FGG144I | IC FPGA 97 I/O 144FBGA | 1 - Immediate | $31.52 | Ver detalhes |
![]() | ![]() | AGL600V2-FGG144 | IC FPGA 97 I/O 144FBGA | 200 - Immediate | $101.62 | Ver detalhes |
![]() | ![]() | AGLN010V2-UCG36I | IC FPGA 23 I/O 36UCSP | 2479 - Immediate | $7.28 | Ver detalhes |
![]() | ![]() | AGL125V5-CSG196I | IC FPGA 133 I/O 196CSP | 384 - Immediate | $17.88 | Ver detalhes |
![]() | ![]() | AGL250V5-CSG196I | IC FPGA 143 I/O 196CSP | 4 - Immediate | $31.52 | Ver detalhes |
![]() | ![]() | AGL600V5-FGG256I | IC FPGA 177 I/O 256FBGA | 87 - Immediate | $115.67 | Ver detalhes |
![]() | ![]() | AGL600V2-FGG144I | IC FPGA 97 I/O 144FBGA | 244 - Immediate | $116.87 | Ver detalhes |
![]() | ![]() | AGLN010V5-UCG36I | IC FPGA 23 I/O 36UCSP | 0 - Immediate | $7.51 | Ver detalhes |
![]() | ![]() | AGL125V2-CSG196 | IC FPGA 133 I/O 196CSP | 0 - Immediate | $21.46 | Ver detalhes |
![]() | ![]() | AGL1000V2-FGG256 | IC FPGA 177 I/O 256FBGA | 11 - Immediate | $152.22 | Ver detalhes |
![]() | ![]() | AGLN250V2-CSG81I | IC FPGA 60 I/O 81CSP | 3678 - Immediate | $36.37 | Ver detalhes |
![]() | ![]() | AGL125V5-CSG196 | IC FPGA 133 I/O 196CSP | 60 - Immediate | $15.54 | Ver detalhes |
![]() | ![]() | AGLN250V5-CSG81I | IC FPGA 60 I/O 81CSP | 2361 - Immediate | $33.11 | Ver detalhes |
![]() | ![]() | AGL250V5-FGG144 | IC FPGA 97 I/O 144FBGA | 160 - Immediate | $27.39 | Ver detalhes |