SAM9X60 Ultra-Low-Power Microprocessors
Microchip's ARM926EJ-S CPU-based embedded microprocessor (MPU) is designed for high-performance with ultra-low-power
The SAM9X60 from Microchip Technology is a high-performance, ultra-low-power ARM926EJ-S 600 MHz CPU-based embedded microprocessor (MPU). The SAM9X60 supports various memory interfaces including 16-bit LPDDR/DDR2, 32-bit LPSDR/SDRAM, NAND flash, Quad SPI, and eMMC Flash. The device integrates powerful peripherals for connectivity and user interface applications. It offers state-of-the-art security functions such as secure boot capability with on-chip secure key storage (OTP), high-performance crypto accelerators (SHA, AES, and TDES) as well as tamper pins.
The ARM926EJ-S processor is a member of the ARM9™ family of general-purpose microprocessors. The ARM926EJ-S implements Arm® architecture version 5TEJ and is targeted at multitasking applications where full memory management, high performance, low die size, and low power are important features. Microchip offers four different supply and DRAM configurations, all fully tested power management solutions respecting the SAM9X60 power sequencing specifications. Go to Treelinktool under DC/DC converters and SAM9X60 for further information. The ARM926EJ-S processor supports the 32-bit Arm and 16-bit THUMB instruction sets, enabling the user to trade-off between high-performance and high-code density. It also supports the 8-bit Java instruction set and includes features for efficient execution of Java bytecode, providing a Java performance like JITs (just-in-time compilers), for the next generation of Java-powered wireless and embedded devices. It includes an enhanced multiplier design for improved DSP performance.
- Connectivity options:
- Dual 10/100 Ethernet, Dual CAN, and Dual SD Card/eMMC
- Two high-speed USB hosts and one high-speed host or device
- Thirteen FLEXCOMs (USART, SPI, and I²C)
- State-of-the-art security:
- Hardware encryption engine (TDES, AES, and SHA) and true random generator (TRNG)
- Secure boot with on-chip secure key storage (OTP)
- Physical protection against tampering, eight tamper-detection pins
- On the fly scrambling/unscrambling for memories
- Optimized for easy PCB design and low EMI:
- TFBGA228, 11x11, 0.65 mm pitch
- Power/GND balls placed and distributed for optimal decoupling
- Fractional system PLL, I/Os slew rate and drive control, DDR I/Os calibration for low EMI
- High-performance architecture:
- 600 MHz ARM926EJ-S core, 200 MHz system/memory Bus
- 32 kB data cache and 32 kB instruction cache
- Memory:
- 16-bit//32-bit SDR/LPSDR controller
- 16-bit multi-port DDR2/LPDDR controller
- 64 kB internal SRAM
- Enhanced user interface capability:
- 24-bit LCD controller with overlays up to 1024 x 768 resolution
- 2D graphics engine, camera interface
- Built-in class D amplifier
SAM9X60 Ultra-Low-Power Microprocessors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SAM9X60-V/DWB | IC MPU SAM9X60 600MHZ 228TFBGA | 1139 - Immediate | $7.04 | Ver detalhes |
![]() | ![]() | SAM9X60D5M-I/4FB | IC MPU SAM9X60 600MHZ 233TFBGA | 15 - Immediate | $7.16 | Ver detalhes |
![]() | ![]() | SAM9X60D1G-I/4FB | IC MPU SAM9X60 600MHZ 233TFBGA | 0 - Immediate | $7.71 | Ver detalhes |
![]() | ![]() | SAM9X60T-V/DWB | IC MPU SAM9X60 600MHZ 228TFBGA | 2952 - Immediate | $7.19 | Ver detalhes |
![]() | ![]() | SAM9X60D1GT-I/4FB | IC MPU SAM9X60 600MHZ 233TFBGA | 0 - Immediate | $7.76 | Ver detalhes |
Evaluation Kit
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DT100126 | SAM9X60 EVAULATION KIT | 0 - Immediate | See Page for Pricing | Ver detalhes |