PIC32CM GC Series Arm® Cortex® M23 MCUs with Integrated Graphics

Microchip MCUs are tailored for embedded systems that require low-power operation and flexible serial interfaces

Image of Microchip PIC32CM GC Series: Arm® Cortex M23 MCUs with Integrated GraphicsThe PIC32CM GC family from Microchip is tailored for embedded systems that require low-power operation, flexible serial interfaces, and enhanced user interface capabilities. Built on the Arm Cortex-M23 core, these MCUs integrate multiple SERCOM modules for USART, SPI, and I2C, along with advanced analog and capacitive touch support for human-machine interface (HMI) designs.

The GC series emphasizes predictable peripheral configuration and safe Flash programming. Enabling protected registers, synchronization flags, and structured NVM operations helps prevent runtime errors and ensure reliable firmware updates. This makes the PIC32CM GC ideal for applications requiring deterministic behavior and robust field upgrades.

Features
  • Arm Cortex-M23 core with low power modes and security features
  • Integrated graphics controller for display-based interfaces
  • Multiple SERCOM modules configurable as USART, SPI, I2C, or LIN
  • Enable protected register writes and synchronization mechanisms for safe configuration
  • NVM controller with explicit page/row erase and write operations
Applications
  • HMI with integrated graphics and capacitive touch
  • Secure embedded systems requiring reliable Flash update sequences
  • Multi-protocol serial communication for sensor and subsystem integration
  • Consumer and industrial devices with low power requirements and display capability
  • Connected endpoints leveraging deterministic peripheral behavior

PIC32CM GC Series Arm® Cortex®-M23 MCUs with Integrated Graphics

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CM23, 512KB FLASH,  48 TQFP, 85CPIC32CM5112GC00048T-I/Y8XCM23, 512KB FLASH, 48 TQFP, 85C1600 - Immediate$2.83Ver detalhes
CM23, 512KB FLASH, 48 TQFP, 85C,PIC32CM5112GC00048-I/Y8XCM23, 512KB FLASH, 48 TQFP, 85C,500 - Immediate$2.83Ver detalhes
CM23, 512KB FLASH, 48 VQFN, 85C,PIC32CM5112GC00048-I/U5BCM23, 512KB FLASH, 48 VQFN, 85C,500 - Immediate$2.87Ver detalhes
CM23, 512KB FLASH, 64 TQFP, 85C,PIC32CM5112GC00064-I/V2XCM23, 512KB FLASH, 64 TQFP, 85C,493 - Immediate$2.94Ver detalhes
CM23, 512KB FLASH,  64 TQFP, 85CPIC32CM5112GC00064T-I/V2XCM23, 512KB FLASH, 64 TQFP, 85C1200 - Immediate$2.97Ver detalhes
CM23, 512KB FLASH, 48 TQFP, 125CPIC32CM5112GC00048-E/Y8XCM23, 512KB FLASH, 48 TQFP, 125C25 - Immediate$3.12Ver detalhes
CM23, 512KB FLASH, 48 VQFN, 125CPIC32CM5112GC00048-E/U5BCM23, 512KB FLASH, 48 VQFN, 125C25 - Immediate$3.16Ver detalhes
CM23, 512KB FLASH, 64 TQFP, 125CPIC32CM5112GC00064-E/V2XCM23, 512KB FLASH, 64 TQFP, 125C35 - Immediate$3.24Ver detalhes
CM23, 512KB FLASH, 64 VQFN, 85C,PIC32CM5112GC00064-I/5LXCM23, 512KB FLASH, 64 VQFN, 85C,500 - Immediate$3.25Ver detalhes
CM23, 512KB FLASH, 100 TQFP, 85CPIC32CM5112GC00100-I/E5XCM23, 512KB FLASH, 100 TQFP, 85C500 - Immediate$3.46Ver detalhes
CM23, 512KB FLASH, 64 VQFN, 125CPIC32CM5112GC00064-E/5LXCM23, 512KB FLASH, 64 VQFN, 125C25 - Immediate$3.58Ver detalhes
CM23, 512KB FLASH, 100 TQFP, 125PIC32CM5112GC00100-E/E5XCM23, 512KB FLASH, 100 TQFP, 12525 - Immediate$3.82Ver detalhes
CM23, 512KB FLASH,  48 VQFN, 85CPIC32CM5112GC00048T-I/U5BCM23, 512KB FLASH, 48 VQFN, 85C0 - Immediate$2.83Ver detalhes
CM23, 512KB FLASH,  48 TQFP, 125PIC32CM5112GC00048T-E/Y8XCM23, 512KB FLASH, 48 TQFP, 1250 - Immediate$3.06Ver detalhes
CM23, 512KB FLASH,  48 VQFN, 125PIC32CM5112GC00048T-E/U5BCM23, 512KB FLASH, 48 VQFN, 1250 - Immediate$3.11Ver detalhes
CM23, 512KB FLASH,  64 TQFP, 125PIC32CM5112GC00064T-E/V2XCM23, 512KB FLASH, 64 TQFP, 1250 - Immediate$3.19Ver detalhes
CM23, 512KB FLASH,  64 VQFN, 85CPIC32CM5112GC00064T-I/5LXCM23, 512KB FLASH, 64 VQFN, 85C0 - Immediate$3.22Ver detalhes
CM23, 512KB FLASH,  100 TQFP, 85PIC32CM5112GC00100T-I/E5XCM23, 512KB FLASH, 100 TQFP, 850 - Immediate$3.42Ver detalhes
CM23, 512KB FLASH,  64 VQFN, 125PIC32CM5112GC00064T-E/5LXCM23, 512KB FLASH, 64 VQFN, 1250 - Immediate$3.53Ver detalhes
CM23, 512KB FLASH,  100 TQFP, 12PIC32CM5112GC00100T-E/E5XCM23, 512KB FLASH, 100 TQFP, 120 - Immediate$3.76Ver detalhes

Development Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
PIC32CM GC00 CURIOSITY PRO
EV17V75APIC32CM GC00 CURIOSITY PRO0 - Immediate$79.69Ver detalhes
Published: 2025-12-23