PIC32 Development Tools

Provide a low cost and easy way to experience the features and functionality Microchip's PIC32 value gamily

Image of Microchip PIC32MX1/2/5 Starter KitPIC32MX1 / 2 / 5 Starter Kit
Microchip's PIC32MX1 / 2 / 5 starter kit provides the user with an easy and cost effective option to experience the USB and CAN functionality of the PIC32 value family. The board comes equipped with an onboard DB9 connector to interface with the CAN based applications.

Features
  • PIC32MX570F512L MCU: 50 MHz, 512 KB Flash / 64 KB RAM
  • MCP2562: A high-speed CAN transceiver
  • DB9 connector for CAN2.0B applications
  • USB receptacles for USB development
  • Expansion connector to interface to PIC32 expansion boards
  • User definable LEDs and push buttons
  • Integrated programmer / debugger
PIC32MX1/2/5/Starter Kit Resources
PIC32MX1/2/5 Starter Kit Information Sheet PIC32MX1/2/5 Starter Kit User’s Guide


Image of Microchip CAN Bus Analyzer ToolCAN Bus Analyzer Tool
The CAN BUS analyzer tool is a simple-to-use, low-cost CAN bus monitor, which can be used to develop and debug a high-speed CAN network. The tool supports CAN2.0b and ISO11898-2, and a broad range of functions, which allow it to be used across various market segments including automotive, industrial, medical, and marine. The toolkit comes with all the hardware and software required to connect a CAN network to a PC. The graphical user interface (GUI) makes it easy to quickly observe and interpret bus traffic.

Features

  • Supports CAN 2.0b and ISO11898-2
  • Intuitive PC user interface for functions such as configuration, trace, transmit, filter, log, and more
  • Enhanced features in the PC GUI for Microchip’s PIC microcontroller support such as ECAN register view in the GUI
  • Direct access to CAN H and CAN L, CAN TX and CAN RX signals for robust debugging
  • Flexible CAN bus interface options, i.e. standard DB9 connector or screw terminals
  • Software control of termination resistance and LED display for status, traffic, and BUS error
CAN BUS Analyzer Resources
CAN BUS Analyzer User Guide CAN BUS Analyzer Install v2.0

Image of Microchip PIC32 Audio Codec Daughter CardPIC32 Audio Codec Daughter Card
The PIC32 audio codec daughter board AC320100 is a high-performance stereo codec board suitable for adding audio input and output capabilities to the PIC32 Bluetooth starter kit, and is compatible with the PIC32 Bluetooth audio development kit (DV320032).

Features
  • AK4642EN stereo input / output codec
  • MCP1801 power regulator
  • Onboard MEMs microphone
  • 3.5 mm inputs and outputs:
    • Line in
    • External mic in
    • Line out
    • Headphone out
PIC32 Audio Codec Daughter Card Resources
PIC32 Audio Codec Daughter Board AK4624EN Information Sheet

Additional resources
PIC32MX1/2/5 Value Family Sell Sheet
PIC32MX1/2/5 Datasheet (64/100 Pin)
PIC32MX1/2/5 Datasheet (28/36/44 Pin)
MPLAB® Harmony Integrated Software Framework
OptoLyzer® Studio

PIC32 Development Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PIC32MX1/2/5 STARTER KITDM320100PIC32MX1/2/5 STARTER KIT1 - Immediate$137.41Ver detalhes
CAN BUS ANALYZER PC TO CAN COMMAPGDT002CAN BUS ANALYZER PC TO CAN COMM0 - ImmediateSee Page for PricingVer detalhes
PIC32 BLUETOOTH STARTER KITDM320018PIC32 BLUETOOTH STARTER KIT0 - Immediate$79.99Ver detalhes
EVAL BOARD FOR AK4642AC320100EVAL BOARD FOR AK46420 - ImmediateSee Page for PricingVer detalhes

Associated Products

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR AK4384AC320032-2EVAL BOARD FOR AK43842 - Immediate$81.11Ver detalhes
IC MCU 32BIT 16KB FLASH 28QFNPIC32MX110F016B-I/MLIC MCU 32BIT 16KB FLASH 28QFN374 - Immediate$2.68Ver detalhes
IC MCU 32BIT 16KB FLASH 28SOICPIC32MX110F016B-I/SOIC MCU 32BIT 16KB FLASH 28SOIC819 - Immediate$2.68Ver detalhes
Published: 2015-10-29