PIC24FJ256GA702 16-bit Microcontrollers

Microchip Technology's 16-bit MCUs are ideally suited for general-purpose applications

Image of Microchip PIC24FJ256GA702 16-bit MicrocontrollersMicrochip Technology's PIC24F 16-bit microcontroller features up to 256 KB of ECC Flash and 16 KB of RAM. It offers various power-down modes to keep the currents very low. It has 12-bit ADC at 200 ksps with up to fourteen analog inputs, three comparators, and CTMU for touch applications. It is available in 28-, 44-, and 48-pin packages. This family is ideally suited for general-purpose applications.

Features
  • Modified Harvard architecture
  • Up to 16 MIPS operation at 32 MHz
  • 8 MHz internal oscillator
  • 17-bit x 17-bit, single-cycle hardware fractional / integer multiplier
  • 32-bit x 16-bit hardware divider
  • 16-bit x 16-bit working register array
  • Two address generation units for separate read and write addressing of data memory
  • Alternate clock modes allow on-the-fly switching to a lower clock speed for selective power reduction
  • Up to 14-channel, software selectable, 10- and 12-bit analog-to-digital converter
  • Three analog comparators with input multiplexing
  • LVD interrupt above/below programmable VLVD level
  • Charge time measurement unit (CTMU)
  • Sleep and idle modes selectively shut down peripherals and/or core for substantial power reduction and fast wake-up
  • Doze mode allows CPU to run at a lower clock speed than peripherals
  • C compiler optimized instruction set architecture

PIC24FJ256GA702 16-bit Microcontrollers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 16BIT 256KB FLASH 28SSOPPIC24FJ256GA702-I/SSIC MCU 16BIT 256KB FLASH 28SSOP1265 - Immediate$1.95Ver detalhes
IC MCU 16BIT 256KB FLASH 28SOICPIC24FJ256GA702-I/SOIC MCU 16BIT 256KB FLASH 28SOIC57 - Immediate$2.01Ver detalhes
IC MCU 16BIT 256KB FLASH 28UQFNPIC24FJ256GA702-I/MVIC MCU 16BIT 256KB FLASH 28UQFN298 - Immediate$1.97Ver detalhes
IC MCU 16BIT 256KB FLASH 28QFNPIC24FJ256GA702-I/MLIC MCU 16BIT 256KB FLASH 28QFN4465 - Immediate$1.95Ver detalhes
IC MCU 16BIT 256KB FLASH 28SPDIPPIC24FJ256GA702-I/SPIC MCU 16BIT 256KB FLASH 28SPDIP221 - Immediate$2.30Ver detalhes
Published: 2016-12-16