PIC18F47J53 8-Bit USB Microcontrollers

Microchip’s 28/44-pin, high performance USB microcontrollers with nanoWatt XLP technology

PIC18F47J53 8-Bit USB MicrocontrollersMicrochip Technology's PIC18F47J53 features XLP technology for extreme low power consumption. This new MCU provides up to 128 KB flash program memory and 4 KB RAM. This offers plenty of code space for Microchip's free USB stack and for application code. The MCU features full-speed USB 2.0 capability, which enables applications that can perform remote field upgrades, download usage data, and connect to diagnostic equipment. These performance factors result in lower costs and more flexibility for the end user. The integrated mTouch™ sensing capability enables easy implementation of capacitive touch sensing user interfaces, while XLP technology drastically reduces the amount of power consumed and helps extend battery life. By having USB integrated on this XLP family of MCUs, there is no need to sacrifice power consumption just to have USB.

Many portable applications, such as smart card readers, occasionally need to connect to a PC or another portable device via USB. The full-speed USB 2.0 capability of the PIC18F47J53 MCU enables this, and Microchip offers a free smart card library within its free USB stack. An on-chip, 12-bit analog-to-digital converter delivers the accuracy required for many advanced sensor, instrumentation, and measurement applications. With multiple PWMs, timers, and SPI channels with DMA, the PIC18F47J53 MCU is well suited for portable consumer devices, medical devices, and other applications that require low power consumption and USB connectivity.

Diagram

Features
  • Peripheral pin select for mapping digital peripherals to various I/O for design flexibility
  • Self-programming flash supports 10k erase / write cycles and 20 years retention
  • Charge time measurement unit (CTMU) supports capacitive touch screens
  • 700 nA real time clock and calendar operation in sleep modes
  • Hardware RTCC provides clock, calendar, and alarm functions
  • Operating voltage 2.0 V to 3.6 V, 5.5 V tolerant digital inputs
  • 2 MSSP serial ports for SPI or I2C™ communication
  • 330 nA watch dog timer operation in sleep modes
  • Deep sleep mode ideal for battery applications
  • 3 enhanced capture / compare / PWM modules
  • 200 nA sleep mode (RAM retention)
  • Integrated full speed USB 2.0
  • 2 enhanced USART modules
  • Three analog comparators
  • 9 nA deep sleep mode
  • 8-bit parallel port
  • 13 channel, 12-bit ADC

USB Microcontrollers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 8BIT 128KB FLASH 44TQFPPIC18F47J13-I/PTIC MCU 8BIT 128KB FLASH 44TQFP880 - Immediate$5.38Ver detalhes
IC MCU 8BIT 128KB FLASH 28SPDIPPIC18F27J13-I/SPIC MCU 8BIT 128KB FLASH 28SPDIP23 - Immediate$5.34Ver detalhes
IC MCU 8BIT 64KB FLASH 28SSOPPIC18F26J13-I/SSIC MCU 8BIT 64KB FLASH 28SSOP92 - Immediate$4.31Ver detalhes
IC MCU 8BIT 128KB FLASH 44QFNPIC18F47J13-I/MLIC MCU 8BIT 128KB FLASH 44QFN558 - Immediate$5.54Ver detalhes
IC MCU 8BIT 128KB FLASH 28SOICPIC18F27J13-I/SOIC MCU 8BIT 128KB FLASH 28SOIC0 - Immediate$4.83Ver detalhes
IC MCU 8BIT 64KB FLASH 28SOICPIC18F26J13-I/SOIC MCU 8BIT 64KB FLASH 28SOIC164 - Immediate$4.36Ver detalhes
Published: 2010-12-01