PIC18F K90 Family Microcontrollers
Microchip Technology's PIC18F K90 family microcontrollers enable higher system integration
Microchip Technology's PIC18F K90 family 8-bit microcontrollers are low-power, 5 V, 8-bit MCUs that include on-chip LCD driver modules and 12-bit analog-to-digital converters. These MCUs are available in 64- and 80-pin packages with memory options that range from 32 KB to 128 KB of flash memory, up to 4 KB of RAM, and 1 KB of on-chip EEPROM.
With 24 channels of mTouch™ capacitive touch sensing, these MCUs enable higher system integration. They combine the capability to sense a large number of cap-touch sliders, buttons, and keys with the ability to drive large, segmented LCDs.
Microcontrollers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | PIC18F65K90-I/PTRSL | IC MCU 8BIT 32KB FLASH 64TQFP | 0 - Immediate | $4.53 | Ver detalhes |
![]() | ![]() | PIC18F85K90-I/PTRSL | IC MCU 8BIT 32KB FLASH 80TQFP | 0 - Immediate | $4.43 | Ver detalhes |
![]() | ![]() | PIC18F66K90-I/PTRSL | IC MCU 8BIT 64KB FLASH 64TQFP | 0 - Immediate | $4.48 | Ver detalhes |
![]() | ![]() | PIC18F66K90-I/MRRSL | IC MCU 8BIT 64KB FLASH 64VQFN | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | PIC18F67K90-I/PTRSL | IC MCU 8BIT 128KB FLASH 64TQFP | 164 - Immediate | $5.50 | Ver detalhes |
![]() | ![]() | PIC18F86K90-I/PTRSL | IC MCU 8BIT 64KB FLASH 80TQFP | 0 - Immediate | $4.90 | Ver detalhes |
![]() | ![]() | PIC18F67K90-I/MRRSL | IC MCU 8BIT 128KB FLASH 64VQFN | 360 - Immediate | $5.66 | Ver detalhes |
![]() | ![]() | PIC18F87K90-I/PTRSL | IC MCU 8BIT 128KB FLASH 80TQFP | 707 - Immediate | $5.99 | Ver detalhes |
![]() | ![]() | MA180027 | MOD PLUG-IN PIC18F87K90 PICDEM2 | 7 - Immediate | $23.45 | Ver detalhes |